Part Details for IDT7052L30G by Integrated Device Technology Inc
Overview of IDT7052L30G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IDT7052L30G
IDT7052L30G CAD Models
IDT7052L30G Part Data Attributes
|
IDT7052L30G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7052L30G
Integrated Device Technology Inc
Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY-UP, CERAMIC, PGA-108 | |
Pin Count | 108 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 108 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.0006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for IDT7052L30G
This table gives cross-reference parts and alternative options found for IDT7052L30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7052L30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7052S30GGB | Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L30G vs IDT7052S30GGB |
IDT7052S30GB | Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L30G vs IDT7052S30GB |
IDT7052L30GGB | Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L30G vs IDT7052L30GGB |
IDT7052L30GB | Multi-Port SRAM, 2KX8, 30ns, CMOS, CPGA108, CAVITY-UP, CERAMIC, PGA-108 | Integrated Device Technology Inc | IDT7052L30G vs IDT7052L30GB |