Datasheets
IDT70825S20GG by: Integrated Device Technology Inc

Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84

Part Details for IDT70825S20GG by Integrated Device Technology Inc

Overview of IDT70825S20GG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for IDT70825S20GG

IDT70825S20GG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT70825S20GG Part Data Attributes

IDT70825S20GG Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT70825S20GG Integrated Device Technology Inc Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA
Package Description PGA-84
Pin Count 84
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 20 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code S-CPGA-P84
JESD-609 Code e3
Length 27.94 mm
Memory Density 131072 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 84
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 27.94 mm

Alternate Parts for IDT70825S20GG

This table gives cross-reference parts and alternative options found for IDT70825S20GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70825S20GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT70825L20G Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT70825S20GG vs IDT70825L20G
70825L20G PGA-84, Tray Integrated Device Technology Inc IDT70825S20GG vs 70825L20G
IDT70825S20G Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT70825S20GG vs IDT70825S20G
Part Number Description Manufacturer Compare
IDT70825S20PFG Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT70825S20GG vs IDT70825S20PFG
70825L20PFI TQFP-80, Tray Integrated Device Technology Inc IDT70825S20GG vs 70825L20PFI
IDT70825S20G Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT70825S20GG vs IDT70825S20G
70825S20PF TQFP-80, Tray Integrated Device Technology Inc IDT70825S20GG vs 70825S20PF
70825S20PF8 TQFP-80, Reel Integrated Device Technology Inc IDT70825S20GG vs 70825S20PF8
IDT70825L20PF9 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT70825S20GG vs IDT70825L20PF9
IDT70825L20PFG8 Standard SRAM, 8KX16, 20ns, CMOS, PQFP80, TQFP-80 Integrated Device Technology Inc IDT70825S20GG vs IDT70825L20PFG8
70825S20PFI TQFP-80, Tray Integrated Device Technology Inc IDT70825S20GG vs 70825S20PFI
IDT70825L20G Standard SRAM, 8KX16, 20ns, CMOS, CPGA84, PGA-84 Integrated Device Technology Inc IDT70825S20GG vs IDT70825L20G
70825L20G PGA-84, Tray Integrated Device Technology Inc IDT70825S20GG vs 70825L20G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70825S20GG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70825S20GG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70825S20GG would you like to use for your alert(s)?
  • Please alert me when IDT70825S20GG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70825S20GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70825S20GG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70825S20GG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70825S20GG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70825S20GG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: