Memory
IDT709269S12PFGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100

Overview of IDT709269S12PFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for IDT709269S12PFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT709269S12PFGI by Integrated Device Technology Inc

IDT709269S12PFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Memory Density
262144 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT709269S12PFGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100
    VS

Alternate Parts for IDT709269S12PFGI

This table gives cross-reference parts and alternative options found for IDT709269S12PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709269S12PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
709269L12PF8 TQFP-100, Reel Integrated Device Technology Inc IDT709269S12PFGI vs 709269L12PF8
709269L12PF TQFP-100, Tray Integrated Device Technology Inc IDT709269S12PFGI vs 709269L12PF
IDT709269L12PFGI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269L12PFGI
709269S12PFGI Dual-Port SRAM Integrated Device Technology Inc IDT709269S12PFGI vs 709269S12PFGI
IDT709269L12PF8 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269L12PF8
IDT709269L12PF9 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269L12PF9
IDT709269L12PFG Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269L12PFG
IDT709269S12PF Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269S12PF
709269L12PFG8 Dual-Port SRAM Integrated Device Technology Inc IDT709269S12PFGI vs 709269L12PFG8
IDT709269S12PFI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269S12PFI
Part Number Description Manufacturer Compare
IDT709269S12GI Dual-Port SRAM, 16KX16, 25ns, CMOS, CPGA108, PGA-108 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269S12GI
709269S12PFGI Dual-Port SRAM Integrated Device Technology Inc IDT709269S12PFGI vs 709269S12PFGI
IDT70V9269L12PRFI8 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709269S12PFGI vs IDT70V9269L12PRFI8
IDT709269L12PFGI Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269L12PFGI
IDT70V9269S12PRF9 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709269S12PFGI vs IDT70V9269S12PRF9
709269S12PF TQFP-100, Tray Integrated Device Technology Inc IDT709269S12PFGI vs 709269S12PF
IDT70V9269L12PRFG8 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 Integrated Device Technology Inc IDT709269S12PFGI vs IDT70V9269L12PRFG8
709269L12PF TQFP-100, Tray Integrated Device Technology Inc IDT709269S12PFGI vs 709269L12PF
IDT709269L12PFI8 Dual-Port SRAM, 16KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709269S12PFGI vs IDT709269L12PFI8
70V9269S12PRFG Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 Integrated Device Technology Inc IDT709269S12PFGI vs 70V9269S12PRFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT709269S12PFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT709269S12PFGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT709269S12PFGI would you like to use for your alert(s)?
  • Please alert me when IDT709269S12PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT709269S12PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT709269S12PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT709269S12PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT709269S12PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT709269S12PFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: