Memory
IDT709289L7PFG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100

Overview of IDT709289L7PFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IDT709289L7PFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT709289L7PFG by Integrated Device Technology Inc

IDT709289L7PFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
18 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Memory Density
1048576 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.003 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.465 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT709289L7PFG
    Integrated Device Technology Inc
    Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100
    VS

Alternate Parts for IDT709289L7PFG

This table gives cross-reference parts and alternative options found for IDT709289L7PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709289L7PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
709289L7PF TQFP-100, Tray Integrated Device Technology Inc IDT709289L7PFG vs 709289L7PF
IDT709289L7PF Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs IDT709289L7PF
IDT709289L7PF8 Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs IDT709289L7PF8
709289L7PF8 TQFP-100, Reel Integrated Device Technology Inc IDT709289L7PFG vs 709289L7PF8
IDT709289L7PF9 Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs IDT709289L7PF9
IDT70V9289L7PF Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs IDT70V9289L7PF
70V9289L7PFG TQFP-100, Tray Integrated Device Technology Inc IDT709289L7PFG vs 70V9289L7PFG
IDT70V9289L7PFG8 Application Specific SRAM, 64KX16, 18ns, CMOS, PQFP100 Integrated Device Technology Inc IDT709289L7PFG vs IDT70V9289L7PFG8
70V9289L7PFG8 TQFP-100, Reel Integrated Device Technology Inc IDT709289L7PFG vs 70V9289L7PFG8
IDT70V9289L7PF8 Application Specific SRAM, 64KX16, 18ns, CMOS, PQFP100 Integrated Device Technology Inc IDT709289L7PFG vs IDT70V9289L7PF8
Part Number Description Manufacturer Compare
70V9289L7PFG8 TQFP-100, Reel Integrated Device Technology Inc IDT709289L7PFG vs 70V9289L7PFG8
IDT70V9289L7PRFI Dual-Port SRAM, 64KX16, 7.5ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709289L7PFG vs IDT70V9289L7PRFI
70V9289L7PFG TQFP-100, Tray Integrated Device Technology Inc IDT709289L7PFG vs 70V9289L7PFG
IDT70V9289L7PF Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs IDT70V9289L7PF
IDT709289L7PF9 Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs IDT709289L7PF9
IDT709289L7PF8 Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs IDT709289L7PF8
709289L7PFG8 Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs 709289L7PFG8
709289L7PFGI Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT709289L7PFG vs 709289L7PFGI
IDT70V9289L7PRF9 Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709289L7PFG vs IDT70V9289L7PRF9
IDT70V9289L7PRF Dual-Port SRAM, 64KX16, 18ns, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT709289L7PFG vs IDT70V9289L7PRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT709289L7PFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT709289L7PFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT709289L7PFG would you like to use for your alert(s)?
  • Please alert me when IDT709289L7PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT709289L7PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT709289L7PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT709289L7PFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT709289L7PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT709289L7PFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: