Part Details for IDT70V05L20JGI8 by Integrated Device Technology Inc
Overview of IDT70V05L20JGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V05L20JGI8
IDT70V05L20JGI8 CAD Models
IDT70V05L20JGI8 Part Data Attributes
|
IDT70V05L20JGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V05L20JGI8
Integrated Device Technology Inc
Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
Alternate Parts for IDT70V05L20JGI8
This table gives cross-reference parts and alternative options found for IDT70V05L20JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V05L20JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7005L20JB | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70V05L20JGI8 vs IDT7005L20JB |
7005L20JGB8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.120 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70V05L20JGI8 vs 7005L20JGB8 |
IDT70V05S20JG8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70V05L20JGI8 vs IDT70V05S20JG8 |
7005L20JI8 | PLCC-68, Reel | Integrated Device Technology Inc | IDT70V05L20JGI8 vs 7005L20JI8 |
IDT70V05S20JGI | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70V05L20JGI8 vs IDT70V05S20JGI |
70V05S20J | PLCC-68, Tube | Integrated Device Technology Inc | IDT70V05L20JGI8 vs 70V05S20J |
IDT7005L20JI8 | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70V05L20JGI8 vs IDT7005L20JI8 |
7005L20JGI | PLCC-68, Tube | Integrated Device Technology Inc | IDT70V05L20JGI8 vs 7005L20JGI |
70V05L20J | PLCC-68, Tube | Integrated Device Technology Inc | IDT70V05L20JGI8 vs 70V05L20J |
IDT70V05L20JG | Dual-Port SRAM, 8KX8, 20ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT70V05L20JGI8 vs IDT70V05L20JG |