Part Details for IDT70V3579S5BC by Integrated Device Technology Inc
Overview of IDT70V3579S5BC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Entertainment and Gaming
Automotive
Part Details for IDT70V3579S5BC
IDT70V3579S5BC CAD Models
IDT70V3579S5BC Part Data Attributes:
|
IDT70V3579S5BC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V3579S5BC
Integrated Device Technology Inc
Dual-Port SRAM, 32KX36, 5ns, PBGA256, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED OUTPUT MODE, SELF-TIMED WRITE CYCLE | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for IDT70V3579S5BC
This table gives cross-reference parts and alternative options found for IDT70V3579S5BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3579S5BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V3579S5BCG | Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70V3579S5BC vs 70V3579S5BCG |
70V3579S5BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V3579S5BC vs 70V3579S5BC |
IDT70V3579S5BC8 | Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V3579S5BC vs IDT70V3579S5BC8 |
IDT70V3579S4BCG8 | Dual-Port SRAM, 32KX36, 4.2ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V3579S5BC vs IDT70V3579S4BCG8 |
70V3579S5BC8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V3579S5BC vs 70V3579S5BC8 |
70V3579S5BCI8 | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | IDT70V3579S5BC vs 70V3579S5BCI8 |
70V3579S5BC | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70V3579S5BC vs 70V3579S5BC |
70V3579S5BCGI | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70V3579S5BC vs 70V3579S5BCGI |
70V3579S5BCI8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V3579S5BC vs 70V3579S5BCI8 |
70V3579S4BC8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V3579S5BC vs 70V3579S4BC8 |