Part Details for IDT70V3599S133DRI by Integrated Device Technology Inc
Overview of IDT70V3599S133DRI by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT70V3599S133DRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-IDT70V3599S133DRI
|
Sensible Micro Corporation | High-Speed 3.3V 128/64K X 36 Synchronous Dual-Port Static Ram With 3.3V Or 2.5V Interface RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Trays | 2 |
|
$842.9850 / $913.2338 | RFQ |
|
Win Source Electronics | HIGH-SPEED 3.3V 128/64K x 36 SYNCHRONOUS DUAL-PORT STATIC RAM WITH 3.3V OR 2.5V INTERFACE | 44 |
|
$367.3920 | Buy Now |
Part Details for IDT70V3599S133DRI
IDT70V3599S133DRI CAD Models
IDT70V3599S133DRI Part Data Attributes
|
IDT70V3599S133DRI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V3599S133DRI
Integrated Device Technology Inc
Dual-Port SRAM, 128KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for IDT70V3599S133DRI
This table gives cross-reference parts and alternative options found for IDT70V3599S133DRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3599S133DRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V3599S133DRG | Dual-Port SRAM, 128KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs IDT70V3599S133DRG |
70T3599S133DRG | Dual-Port SRAM, 128KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, GREEN, QFP-208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs 70T3599S133DRG |
IDT70V3599S133DR | Dual-Port SRAM, 128KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs IDT70V3599S133DR |
70V3599S133DRGI8 | Application Specific SRAM, 128KX36, 4.2ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs 70V3599S133DRGI8 |
70V3599S133DRI | PQFP-208, Tray | Integrated Device Technology Inc | IDT70V3599S133DRI vs 70V3599S133DRI |
70V3599S133DRGI | PQFP-208, Tray | Integrated Device Technology Inc | IDT70V3599S133DRI vs 70V3599S133DRGI |
IDT70V3599S133DRGI | Dual-Port SRAM, 128KX36, 15ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs IDT70V3599S133DRGI |
70V3599S133DRG8 | Application Specific SRAM, 128KX36, 4.2ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs 70V3599S133DRG8 |
IDT70V3599S133DRG8 | Application Specific SRAM, 128KX36, 4.2ns, CMOS, PQFP208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs IDT70V3599S133DRG8 |
IDT70V3599S133DR9 | Dual-Port SRAM, 128KX36, 15ns, PQFP208, 28 X 28 MM, 3.50 MM, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V3599S133DRI vs IDT70V3599S133DR9 |