Part Details for IDT70V7519S133DRG by Integrated Device Technology Inc
Overview of IDT70V7519S133DRG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V7519S133DRG
IDT70V7519S133DRG CAD Models
IDT70V7519S133DRG Part Data Attributes:
|
IDT70V7519S133DRG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V7519S133DRG
Integrated Device Technology Inc
Dual-Port SRAM, 256KX36, 15ns, PQFP208, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for IDT70V7519S133DRG
This table gives cross-reference parts and alternative options found for IDT70V7519S133DRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V7519S133DRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V7519S133DRI | Dual-Port SRAM, 256KX36, 15ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V7519S133DRG vs IDT70V7519S133DRI |
70V7519S133DRG | Dual-Port SRAM, 256KX36, 4.2ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V7519S133DRG vs 70V7519S133DRG |
70V7519S166DR | PQFP-208, Tray | Integrated Device Technology Inc | IDT70V7519S133DRG vs 70V7519S166DR |
IDT70V7519S166DRI | Dual-Port SRAM, 256KX36, 12ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V7519S133DRG vs IDT70V7519S166DRI |
70V7519S166DRGI | Dual-Port SRAM, 256KX36, 3.6ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V7519S133DRG vs 70V7519S166DRGI |
IDT70V7519S166DR | Dual-Port SRAM, 256KX36, 12ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V7519S133DRG vs IDT70V7519S166DR |
70V7519S166DRI | PQFP-208, Tray | Integrated Device Technology Inc | IDT70V7519S133DRG vs 70V7519S166DRI |
IDT70V7519S166DRGI | Dual-Port SRAM, 256KX36, 12ns, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V7519S133DRG vs IDT70V7519S166DRGI |
IDT70V7519S166DRG | Dual-Port SRAM, 256KX36, 12ns, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70V7519S133DRG vs IDT70V7519S166DRG |
70V7519S133DR | PQFP-208, Tray | Integrated Device Technology Inc | IDT70V7519S133DRG vs 70V7519S133DR |