Part Details for IDT70V9159L6BFG by Integrated Device Technology Inc
Overview of IDT70V9159L6BFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V9159L6BFG
IDT70V9159L6BFG CAD Models
IDT70V9159L6BFG Part Data Attributes
|
IDT70V9159L6BFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V9159L6BFG
Integrated Device Technology Inc
Dual-Port SRAM, 8KX9, 15ns, CMOS, PBGA100, 10 X 10MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 10 X 10MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Memory Density | 73728 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for IDT70V9159L6BFG
This table gives cross-reference parts and alternative options found for IDT70V9159L6BFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V9159L6BFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9159L6BF | CABGA-100, Tray | Integrated Device Technology Inc | IDT70V9159L6BFG vs 70V9159L6BF |
70V9159L7BFGI | Dual-Port SRAM, 8KX9, 7.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | IDT70V9159L6BFG vs 70V9159L7BFGI |
709159L7BFI | CABGA-100, Tray | Integrated Device Technology Inc | IDT70V9159L6BFG vs 709159L7BFI |
70V9159L6BFG8 | Dual-Port SRAM, 8KX9, 6.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | IDT70V9159L6BFG vs 70V9159L6BFG8 |
70V9159L6BFG | Dual-Port SRAM, 8KX9, 6.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | IDT70V9159L6BFG vs 70V9159L6BFG |
70V9159L7BFGI8 | Dual-Port SRAM, 8KX9, 7.5ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-100 | Integrated Device Technology Inc | IDT70V9159L6BFG vs 70V9159L7BFGI8 |
709159L7BF | CABGA-100, Tray | Integrated Device Technology Inc | IDT70V9159L6BFG vs 709159L7BF |
IDT709159L6BFG | Dual-Port SRAM, 8KX9, 15ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100 | Integrated Device Technology Inc | IDT70V9159L6BFG vs IDT709159L6BFG |
IDT709159L6BF | Dual-Port SRAM, 8KX9, 15ns, CMOS, PBGA100, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-100 | Integrated Device Technology Inc | IDT70V9159L6BFG vs IDT709159L6BF |
70T9159L7BFI | CABGA-100, Tray | Integrated Device Technology Inc | IDT70V9159L6BFG vs 70T9159L7BFI |