Part Details for IDT70V9289S9PRF by Integrated Device Technology Inc
Overview of IDT70V9289S9PRF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT70V9289S9PRF
IDT70V9289S9PRF CAD Models
IDT70V9289S9PRF Part Data Attributes
|
IDT70V9289S9PRF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V9289S9PRF
Integrated Device Technology Inc
Dual-Port SRAM, 64KX16, 9ns, PQFP128, TQFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70V9289S9PRF
This table gives cross-reference parts and alternative options found for IDT70V9289S9PRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V9289S9PRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9289L6PRF | TQFP-128, Tray | Integrated Device Technology Inc | IDT70V9289S9PRF vs 70V9289L6PRF |
IDT70V9289SPRFI | Dual-Port SRAM, 64KX16, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT70V9289S9PRF vs IDT70V9289SPRFI |
IDT70V9289L6PRFG | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | Integrated Device Technology Inc | IDT70V9289S9PRF vs IDT70V9289L6PRFG |
IDT70V9289S7PRF | Dual-Port SRAM, 64KX16, 7ns, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT70V9289S9PRF vs IDT70V9289S7PRF |
IDT70V9289L6PRF | Dual-Port SRAM, 64KX16, 15ns, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | IDT70V9289S9PRF vs IDT70V9289L6PRF |
70V9289L6PRF8 | TQFP-128, Reel | Integrated Device Technology Inc | IDT70V9289S9PRF vs 70V9289L6PRF8 |