Memory
IDT71024S12TYI8
Integrated Device Technology Inc
Description: Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32

Overview of IDT71024S12TYI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71024S12TYI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71024S12TYI8 by Integrated Device Technology Inc

IDT71024S12TYI8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Want to compare parts?
  1. IDT71024S12TYI8
    Integrated Device Technology Inc
    Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for IDT71024S12TYI8

This table gives cross-reference parts and alternative options found for IDT71024S12TYI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71024S12TYI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C1024B-12TJC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IDT71024S12TYI8 vs AS7C1024B-12TJC
71024S12TYG 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube Renesas Electronics Corporation IDT71024S12TYI8 vs 71024S12TYG
AS7C1024B-12TJINTR Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 Alliance Memory Inc IDT71024S12TYI8 vs AS7C1024B-12TJINTR
71024MS12TYG Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S12TYI8 vs 71024MS12TYG
71024S12TYGI8 SOJ-32, Reel Integrated Device Technology Inc IDT71024S12TYI8 vs 71024S12TYGI8
71024S12TY Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S12TYI8 vs 71024S12TY
AS7C1024B-12TJIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IDT71024S12TYI8 vs AS7C1024B-12TJIN
71024S12TYGI8 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation IDT71024S12TYI8 vs 71024S12TYGI8
IDT71024S12TY8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S12TYI8 vs IDT71024S12TY8
AS7C1024B-12TJI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Memory Inc IDT71024S12TYI8 vs AS7C1024B-12TJI
Part Number Description Manufacturer Compare
EDI88128CS12TI Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, Electronic Designs Inc IDT71024S12TYI8 vs EDI88128CS12TI
MCM6726AWJ12R2 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71024S12TYI8 vs MCM6726AWJ12R2
71024S12TYGI8 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation IDT71024S12TYI8 vs 71024S12TYGI8
IDT71024S12TYI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S12TYI8 vs IDT71024S12TYI
IDT71B124S12Y8 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S12TYI8 vs IDT71B124S12Y8
IDT71024S12YG Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S12TYI8 vs IDT71024S12YG
AS7C1024B-12TJIN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IDT71024S12TYI8 vs AS7C1024B-12TJIN
MCM6726DWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71024S12TYI8 vs MCM6726DWJ12
MCM6726BWJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71024S12TYI8 vs MCM6726BWJ12
AS7C1024B-12TJI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Memory Inc IDT71024S12TYI8 vs AS7C1024B-12TJI

Related Parts for IDT71024S12TYI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71024S12TYI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71024S12TYI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71024S12TYI8 would you like to use for your alert(s)?
  • Please alert me when IDT71024S12TYI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71024S12TYI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71024S12TYI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71024S12TYI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71024S12TYI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71024S12TYI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: