Datasheets
IDT71024S15TYG by:

Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32

Part Details for IDT71024S15TYG by Integrated Device Technology Inc

Overview of IDT71024S15TYG by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IDT71024S15TYG

IDT71024S15TYG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71024S15TYG Part Data Attributes

IDT71024S15TYG Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71024S15TYG Integrated Device Technology Inc Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ
Package Description SOJ, SOJ32,.34
Pin Count 32
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Date Of Intro 1988-01-01
Access Time-Max 15 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32
JESD-609 Code e3
Length 20.96 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ32,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.759 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Alternate Parts for IDT71024S15TYG

This table gives cross-reference parts and alternative options found for IDT71024S15TYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71024S15TYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT71024MS15TYG Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S15TYG vs IDT71024MS15TYG
71024S15TYG8 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation IDT71024S15TYG vs 71024S15TYG8
IDT71024S15TYI8 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S15TYG vs IDT71024S15TYI8
71024S15TYGI 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube Renesas Electronics Corporation IDT71024S15TYG vs 71024S15TYGI
IDT71024S15TY Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S15TYG vs IDT71024S15TY
IDT71024S15TYI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S15TYG vs IDT71024S15TYI
71024S15TY8 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S15TYG vs 71024S15TY8
AS7C1024B-15TJC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IDT71024S15TYG vs AS7C1024B-15TJC
71024S15TY Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71024S15TYG vs 71024S15TY
71024S15TYG8 SOJ-32, Reel Integrated Device Technology Inc IDT71024S15TYG vs 71024S15TYG8
Part Number Description Manufacturer Compare
EDI88128LPS15NM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation IDT71024S15TYG vs EDI88128LPS15NM
EDI88128LPS15ZC Standard SRAM, 128KX8, 15ns, CMOS, CZIP32, CERAMIC, ZIP-32 Microsemi Corporation IDT71024S15TYG vs EDI88128LPS15ZC
EDI88128LPS15CM Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation IDT71024S15TYG vs EDI88128LPS15CM
EDI88128LPS15LB Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Microsemi Corporation IDT71024S15TYG vs EDI88128LPS15LB
EDI88130LPS15NC Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation IDT71024S15TYG vs EDI88130LPS15NC
EDI88130LPS15NM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation IDT71024S15TYG vs EDI88130LPS15NM
EDI88130LPS15L32C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Microsemi Corporation IDT71024S15TYG vs EDI88130LPS15L32C
EDI88128LPS15CC Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation IDT71024S15TYG vs EDI88128LPS15CC
EDI88130LPS15NI Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation IDT71024S15TYG vs EDI88130LPS15NI
EDI88130LPS15CM Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation IDT71024S15TYG vs EDI88130LPS15CM

IDT71024S15TYG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71024S15TYG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71024S15TYG by Integrated Device Technology Inc

  • Please alert me when IDT71024S15TYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71024S15TYG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71024S15TYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71024S15TYG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71024S15TYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71024S15TYG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: