Part Details for IDT71256S35TCB by Integrated Device Technology Inc
Overview of IDT71256S35TCB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71256S35TCB
IDT71256S35TCB CAD Models
IDT71256S35TCB Part Data Attributes:
|
IDT71256S35TCB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71256S35TCB
Integrated Device Technology Inc
Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT71256S35TCB
This table gives cross-reference parts and alternative options found for IDT71256S35TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256S35TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866205NA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | National Semiconductor Corporation | IDT71256S35TCB vs 5962-8866205NA |
DPS32M8AS-35B | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERDIP-28 | Twilight Technology Inc | IDT71256S35TCB vs DPS32M8AS-35B |
5962-8866205XC | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | LOGIC Devices Inc | IDT71256S35TCB vs 5962-8866205XC |
5962-8866205NX | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | IDT71256S35TCB vs 5962-8866205NX |
P4C1256-35PILF | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | IDT71256S35TCB vs P4C1256-35PILF |
5962-8866205NA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, | Temic Semiconductors | IDT71256S35TCB vs 5962-8866205NA |
L7C199CMB35L | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | IDT71256S35TCB vs L7C199CMB35L |
5962-8855205UA | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | IDT71256S35TCB vs 5962-8855205UA |
HM1-65756K-A | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Matra MHS | IDT71256S35TCB vs HM1-65756K-A |
L7C199CMB35 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | LOGIC Devices Inc | IDT71256S35TCB vs L7C199CMB35 |