Memory
IDT71256SA20Y8
Integrated Device Technology Inc
Description: Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of IDT71256SA20Y8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71256SA20Y8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71256SA20Y8 by Integrated Device Technology Inc

IDT71256SA20Y8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.9324 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5184 mm
Want to compare parts?
  1. IDT71256SA20Y8
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for IDT71256SA20Y8

This table gives cross-reference parts and alternative options found for IDT71256SA20Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256SA20Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71256SA20YG SOJ-28, Tube Integrated Device Technology Inc IDT71256SA20Y8 vs 71256SA20YG
AS7C256L-20JC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Semiconductor Corporation IDT71256SA20Y8 vs AS7C256L-20JC
P4C1256-20JCLF Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation IDT71256SA20Y8 vs P4C1256-20JCLF
IDT71256SA20Y Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT71256SA20Y8 vs IDT71256SA20Y
IDT71256S20YG8 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71256SA20Y8 vs IDT71256S20YG8
IDT71256L20Y8 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71256SA20Y8 vs IDT71256L20Y8
P4C1256-20JI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation IDT71256SA20Y8 vs P4C1256-20JI
71256SA20Y8 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT71256SA20Y8 vs 71256SA20Y8
MCM6206CJ20 32KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC IDT71256SA20Y8 vs MCM6206CJ20
IDT71256SA20YGI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT71256SA20Y8 vs IDT71256SA20YGI
Part Number Description Manufacturer Compare
FT6164L-45L32M Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Force Technologies Ltd IDT71256SA20Y8 vs FT6164L-45L32M
5962-9318715HYC Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products IDT71256SA20Y8 vs 5962-9318715HYC
CY7C199-20VC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC IDT71256SA20Y8 vs CY7C199-20VC
IDT71256SA25PZI8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc IDT71256SA20Y8 vs IDT71256SA25PZI8
CY7C199-25ZC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor IDT71256SA20Y8 vs CY7C199-25ZC
5962-3829410MUC Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc IDT71256SA20Y8 vs 5962-3829410MUC
5962-3829411MYX Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 LOGIC Devices Inc IDT71256SA20Y8 vs 5962-3829411MYX
IDT71256SA12YGI8 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT71256SA20Y8 vs IDT71256SA12YGI8
P4C164-45DWC Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 Pyramid Semiconductor Corporation IDT71256SA20Y8 vs P4C164-45DWC
DPS128X32BV3-25M SRAM Module, 128KX32, 25ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc IDT71256SA20Y8 vs DPS128X32BV3-25M

Related Parts for IDT71256SA20Y8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71256SA20Y8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71256SA20Y8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71256SA20Y8 would you like to use for your alert(s)?
  • Please alert me when IDT71256SA20Y8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71256SA20Y8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71256SA20Y8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71256SA20Y8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71256SA20Y8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71256SA20Y8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: