Memory
IDT71258L35SO
Integrated Device Technology Inc
Description: Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, SOIC-24

Overview of IDT71258L35SO by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT71258L35SO by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71258L35SO by Integrated Device Technology Inc

IDT71258L35SO
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Standby Current-Max
0.0005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. IDT71258L35SO
    Integrated Device Technology Inc
    Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, SOIC-24
    VS

Alternate Parts for IDT71258L35SO

This table gives cross-reference parts and alternative options found for IDT71258L35SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71258L35SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71258L35SO Standard SRAM, 64KX4, 35ns, CMOS, PDSO24 Integrated Device Technology Inc IDT71258L35SO vs 71258L35SO
Part Number Description Manufacturer Compare
MT5C2564DJ-35LPATTR Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc IDT71258L35SO vs MT5C2564DJ-35LPATTR
MCM62L09CJ35R2 Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products IDT71258L35SO vs MCM62L09CJ35R2
HMU-65799K-5 Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 Matra MHS IDT71258L35SO vs HMU-65799K-5
IDT71258S35Y8 Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Device Technology Inc IDT71258L35SO vs IDT71258S35Y8
IDT71281L35Y Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71258L35SO vs IDT71281L35Y
MT5C2564DJ-35LAT Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc IDT71258L35SO vs MT5C2564DJ-35LAT
HMU-65799K-5:R Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 Matra MHS IDT71258L35SO vs HMU-65799K-5:R
MCM62L08J35R2 64KX4 STANDARD SRAM, 35ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC IDT71258L35SO vs MCM62L08J35R2
CY7C191-35VCR Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor IDT71258L35SO vs CY7C191-35VCR
IDT61298S35Y8 Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc IDT71258L35SO vs IDT61298S35Y8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71258L35SO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71258L35SO by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71258L35SO would you like to use for your alert(s)?
  • Please alert me when IDT71258L35SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71258L35SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71258L35SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71258L35SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71258L35SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71258L35SO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: