Part Details for IDT71258L35Y by Integrated Device Technology Inc
Overview of IDT71258L35Y by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT71258L35Y
IDT71258L35Y CAD Models
IDT71258L35Y Part Data Attributes
|
IDT71258L35Y
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71258L35Y
Integrated Device Technology Inc
Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for IDT71258L35Y
This table gives cross-reference parts and alternative options found for IDT71258L35Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71258L35Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71258L35Y8 | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IDT71258L35Y vs IDT71258L35Y8 |
MT5C2565DJ-35LXT | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | IDT71258L35Y vs MT5C2565DJ-35LXT |
HMT-65799K-5:R | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 | Matra MHS | IDT71258L35Y vs HMT-65799K-5:R |
CMTI-65698V-35 | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 | Matra MHS | IDT71258L35Y vs CMTI-65698V-35 |
MT5C2564DJ-35LXTTR | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | IDT71258L35Y vs MT5C2564DJ-35LXTTR |
HMU-65799K-6:R | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 | Matra MHS | IDT71258L35Y vs HMU-65799K-6:R |
MCM6209CJ35 | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | IDT71258L35Y vs MCM6209CJ35 |
CY7C192-35VCT | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | IDT71258L35Y vs CY7C192-35VCT |
HMT-65799K-9 | Standard SRAM, 64KX4, 35ns, CMOS, PDSO28 | Matra MHS | IDT71258L35Y vs HMT-65799K-9 |
MT5C2564DJ-35AT | Standard SRAM, 64KX4, 35ns, CMOS, PDSO24 | Micron Technology Inc | IDT71258L35Y vs MT5C2564DJ-35AT |