Part Details for IDT7130LA20PF9 by Integrated Device Technology Inc
Overview of IDT7130LA20PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7130LA20PF9
IDT7130LA20PF9 CAD Models
IDT7130LA20PF9 Part Data Attributes:
|
IDT7130LA20PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130LA20PF9
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT7130LA20PF9
This table gives cross-reference parts and alternative options found for IDT7130LA20PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130LA20PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7130SA20PF9 | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7130LA20PF9 vs 7130SA20PF9 |
7130SA20PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT7130LA20PF9 vs 7130SA20PF8 |
7130SA20PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT7130LA20PF9 vs 7130SA20PF |
IDT7130LA20PFG | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT7130LA20PF9 vs IDT7130LA20PFG |
IDT7130SA20PF | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7130LA20PF9 vs IDT7130SA20PF |
IDT7130SA20PF8 | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7130LA20PF9 vs IDT7130SA20PF8 |
7130LA20PFG8 | 1K x 8 Dual-Port RAM, TQFP0/Reel | Renesas Electronics Corporation | IDT7130LA20PF9 vs 7130LA20PFG8 |
7130LA20PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT7130LA20PF9 vs 7130LA20PF |
IDT7130LA20PFG8 | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7130LA20PF9 vs IDT7130LA20PFG8 |
IDT7130SA20PFG8 | Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | IDT7130LA20PF9 vs IDT7130SA20PFG8 |