Memory
IDT71321LA25JGI8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52

Overview of IDT71321LA25JGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71321LA25JGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71321LA25JGI8 by Integrated Device Technology Inc

IDT71321LA25JGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC52,.8SQ
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e3
Length
19.1262 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
19.1262 mm
Want to compare parts?
  1. IDT71321LA25JGI8
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for IDT71321LA25JGI8

This table gives cross-reference parts and alternative options found for IDT71321LA25JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71321LA25JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71321SA25JI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs 71321SA25JI
IDT71321LA25J8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71321LA25J8
71421SA25J8 PLCC-52, Reel Integrated Device Technology Inc IDT71321LA25JGI8 vs 71421SA25J8
IDT71321LA25JI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71321LA25JI
IDT71V321S25J8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71V321S25J8
IDT71321LA25JG Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71321LA25JG
CY7C136-25JXI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, ROHS COMPLIANT, PLASTIC, LCC-52 Cypress Semiconductor IDT71321LA25JGI8 vs CY7C136-25JXI
IDT71421SA25JG Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71421SA25JG
71V321S25JI8 Multi-Port SRAM, 2KX8, 25ns, CMOS, PQCC52 Integrated Device Technology Inc IDT71321LA25JGI8 vs 71V321S25JI8
71321LA25JG Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs 71321LA25JG
Part Number Description Manufacturer Compare
71V321L25TF8 TQFP-64, Reel Integrated Device Technology Inc IDT71321LA25JGI8 vs 71V321L25TF8
IDT71V321S25PF9 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71V321S25PF9
71V321L25PFI TQFP-64, Tray Integrated Device Technology Inc IDT71321LA25JGI8 vs 71V321L25PFI
71321LA25TFI8 TQFP-64, Reel Integrated Device Technology Inc IDT71321LA25JGI8 vs 71321LA25TFI8
IDT71421SA25J8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71421SA25J8
IDT71V321L25TFGI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71V321L25TFGI
71321LA25TFGI8 TQFP-64, Reel Integrated Device Technology Inc IDT71321LA25JGI8 vs 71321LA25TFGI8
IDT71321LA25PFGI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71321LA25PFGI
IDT71321LA25J8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71321LA25J8
IDT71V321L25J Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71321LA25JGI8 vs IDT71V321L25J

Related Parts for IDT71321LA25JGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71321LA25JGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71321LA25JGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71321LA25JGI8 would you like to use for your alert(s)?
  • Please alert me when IDT71321LA25JGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71321LA25JGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71321LA25JGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71321LA25JGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71321LA25JGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71321LA25JGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: