IDT7133SA35JG
Description: Multi-Port SRAM, 2KX16, 35ns, CMOS, PQCC68

Overview of IDT7133SA35JG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for IDT7133SA35JG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7133SA35JG by Renesas Electronics Corporation

IDT7133SA35JG
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.2062 mm
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2062 mm
Want to compare parts?
  1. IDT7133SA35JG
    Renesas Electronics Corporation
    Multi-Port SRAM, 2KX16, 35ns, CMOS, PQCC68
    VS

Alternate Parts for IDT7133SA35JG

This table gives cross-reference parts and alternative options found for IDT7133SA35JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7133SA35JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7133SA35JGB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs IDT7133SA35JGB
7133SA35JB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs 7133SA35JB
IDT7133LA35JGB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs IDT7133LA35JGB
IDT7133LA35J Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs IDT7133LA35J
7133SA35JI Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs 7133SA35JI
IDT7133SA35JGI Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs IDT7133SA35JGI
7133LA35J PLCC-68, Tube Integrated Device Technology Inc IDT7133SA35JG vs 7133LA35J
IDT71V33L35J Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs IDT71V33L35J
7133LA35JI Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs 7133LA35JI
7133LA35JB Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133SA35JG vs 7133LA35JB
Part Number Description Manufacturer Compare
70V06L55J8 PLCC-68, Reel Integrated Device Technology Inc IDT7133SA35JG vs 70V06L55J8
7006S55JI PLCC-68, Tube Integrated Device Technology Inc IDT7133SA35JG vs 7006S55JI
70V06L55J PLCC-68, Tube Integrated Device Technology Inc IDT7133SA35JG vs 70V06L55J
5962-9150803MYX Multi-Port SRAM, 16KX8, 55ns, CMOS, QFP-68 Integrated Device Technology Inc IDT7133SA35JG vs 5962-9150803MYX
7006S45J8 PLCC-68, Reel Integrated Device Technology Inc IDT7133SA35JG vs 7006S45J8
IDT7006S20PF9 Dual-Port SRAM, 16KX8, 20ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7133SA35JG vs IDT7006S20PF9
IDT7006L55PFI9 Dual-Port SRAM, 16KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT7133SA35JG vs IDT7006L55PFI9
7006S55PF TQFP-64, Tray Integrated Device Technology Inc IDT7133SA35JG vs 7006S55PF
7006S55PFG8 Multi-Port SRAM, 16KX8, 55ns, CMOS, PQFP64 Renesas Electronics Corporation IDT7133SA35JG vs 7006S55PFG8
70V06L20PFI8 TQFP-64, Reel Integrated Device Technology Inc IDT7133SA35JG vs 70V06L20PFI8

Related Parts for IDT7133SA35JG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7133SA35JG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7133SA35JG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT7133SA35JG would you like to use for your alert(s)?
  • Please alert me when IDT7133SA35JG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7133SA35JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7133SA35JG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7133SA35JG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7133SA35JG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7133SA35JG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: