Part Details for IDT71342L45L52B by Integrated Device Technology Inc
Overview of IDT71342L45L52B by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT71342L45L52B
IDT71342L45L52B CAD Models
IDT71342L45L52B Part Data Attributes
|
IDT71342L45L52B
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71342L45L52B
Integrated Device Technology Inc
Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC52, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | SEMAPHORE; AUTOMATIC POWER-DOWN | |
JESD-30 Code | S-CQCC-N52 | |
Length | 19.05 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2098 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for IDT71342L45L52B
This table gives cross-reference parts and alternative options found for IDT71342L45L52B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71342L45L52B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71342SA45L52B | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71342L45L52B vs IDT71342SA45L52B |
IDT71342S45L52B | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71342L45L52B vs IDT71342S45L52B |
IDT71342SA45L52 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71342L45L52B vs IDT71342SA45L52 |
IDT71342S45L52 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71342L45L52B vs IDT71342S45L52 |
IDT71342LA45L52B | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71342L45L52B vs IDT71342LA45L52B |
IDT71342L45L52 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71342L45L52B vs IDT71342L45L52 |