Part Details for IDT71342S55LB by Integrated Device Technology Inc
Overview of IDT71342S55LB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71342S55LB
IDT71342S55LB CAD Models
IDT71342S55LB Part Data Attributes
|
IDT71342S55LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71342S55LB
Integrated Device Technology Inc
Multi-Port SRAM, 4KX8, 55ns, CMOS, CQCC52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC52,.75SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for IDT71342S55LB
This table gives cross-reference parts and alternative options found for IDT71342S55LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71342S55LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71342SA55PFG | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342S55LB vs IDT71342SA55PFG |
5962H9684503VXC | Dual-Port SRAM, 4KX8, 55ns, CMOS, PGA-68 | Cobham PLC | IDT71342S55LB vs 5962H9684503VXC |
5962H9684503VXX | Dual-Port SRAM, 4KX8, 55ns, CMOS, CPGA68, PGA-68 | Cobham PLC | IDT71342S55LB vs 5962H9684503VXX |
UT7C138C55WCCH | Dual-Port SRAM, 4KX8, 55ns, CMOS, QFP-68 | Cobham PLC | IDT71342S55LB vs UT7C138C55WCCH |
71342SA55PFG8 | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT71342S55LB vs 71342SA55PFG8 |
5962G9684503VXX | Dual-Port SRAM, 4KX8, 55ns, CMOS, PGA-68 | Cobham Semiconductor Solutions | IDT71342S55LB vs 5962G9684503VXX |
IDT71342LA55PFGI | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342S55LB vs IDT71342LA55PFGI |
IDT71342LA55J | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71342S55LB vs IDT71342LA55J |
5962H9684503QYC | Dual-Port SRAM, 4KX8, 55ns, CMOS, QFP-68 | Cobham PLC | IDT71342S55LB vs 5962H9684503QYC |
IDT71342SA55L52 | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | IDT71342S55LB vs IDT71342SA55L52 |