Memory
IDT7140LA25L
Integrated Device Technology Inc
Description: Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48

Overview of IDT7140LA25L by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7140LA25L by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140LA25L by Integrated Device Technology Inc

IDT7140LA25L
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
LCC-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
INTERRUPT FLAG
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e0
Length
14.3002 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
14.3002 mm
Want to compare parts?
  1. IDT7140LA25L
    Integrated Device Technology Inc
    Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48
    VS

Alternate Parts for IDT7140LA25L

This table gives cross-reference parts and alternative options found for IDT7140LA25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7140SA25LGB8 Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140SA25LGB8
7140SA25LGB Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140SA25LGB
7140SA25LG8 Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140SA25LG8
IDT7140SA25L Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140LA25L vs IDT7140SA25L
7140SA25LGI Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140SA25LGI
7140LA25LG8 Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140LA25LG8
IDT7140LA25LB Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140LA25L vs IDT7140LA25LB
7140LA25LGB8 Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140LA25LGB8
7140LA25LGI Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140LA25LGI
7140LA25LG Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140LA25LG
Part Number Description Manufacturer Compare
IDT7140SA25TF8 Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140LA25L vs IDT7140SA25TF8
IDT7140LA25L48I Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140LA25L vs IDT7140LA25L48I
7140LA25LG8 Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25L vs 7140LA25LG8
IDT7140LA25JI8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA25L vs IDT7140LA25JI8
IDT7140SA25L48GI Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7140LA25L vs IDT7140SA25L48GI
7140LA25PFG 1K x 8 Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation IDT7140LA25L vs 7140LA25PFG
IDT7140SA25L52B Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc IDT7140LA25L vs IDT7140SA25L52B
IDT7140SA25CGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25L vs IDT7140SA25CGI
7140LA25JG8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA25L vs 7140LA25JG8
IDT7140SA25PB Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140LA25L vs IDT7140SA25PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA25L by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA25L by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7140LA25L would you like to use for your alert(s)?
  • Please alert me when IDT7140LA25L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7140LA25L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA25L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7140LA25L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA25L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA25L by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: