Memory
IDT7140LA25PF
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, TQFP-64

Overview of IDT7140LA25PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7140LA25PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7140LA25PF by Integrated Device Technology Inc

IDT7140LA25PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT7140LA25PF
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, TQFP-64
    VS

Alternate Parts for IDT7140LA25PF

This table gives cross-reference parts and alternative options found for IDT7140LA25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7140SA25PF TQFP-64, Tray Integrated Device Technology Inc IDT7140LA25PF vs 7140SA25PF
7140LA25PF TQFP-64, Tray Integrated Device Technology Inc IDT7140LA25PF vs 7140LA25PF
IDT7140SA25PFGB8 Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140SA25PFGB8
7140SA25PF9 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA25PF vs 7140SA25PF9
IDT7140LA25PF8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140LA25PF8
7140LA25PFG 1K x 8 Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation IDT7140LA25PF vs 7140LA25PFG
7140LA25PFI8 TQFP-64, Reel Integrated Device Technology Inc IDT7140LA25PF vs 7140LA25PFI8
IDT7140SA25PF9 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140SA25PF9
7140SA25PFGB8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 Integrated Device Technology Inc IDT7140LA25PF vs 7140SA25PFGB8
IDT7140LA25PFI Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140LA25PFI
Part Number Description Manufacturer Compare
IDT7140SA25TF8 Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140SA25TF8
IDT7140LA25L48I Dual-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140LA25L48I
7140LA25LG8 Dual-Port SRAM Integrated Device Technology Inc IDT7140LA25PF vs 7140LA25LG8
IDT7140LA25JI8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140LA25JI8
IDT7140SA25L48GI Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140SA25L48GI
7140LA25PFG 1K x 8 Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation IDT7140LA25PF vs 7140LA25PFG
IDT7140SA25L52B Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140SA25L52B
IDT7140SA25CGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140SA25CGI
7140LA25JG8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7140LA25PF vs 7140LA25JG8
IDT7140SA25PB Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7140LA25PF vs IDT7140SA25PB

Related Parts for IDT7140LA25PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7140LA25PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7140LA25PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7140LA25PF would you like to use for your alert(s)?
  • Please alert me when IDT7140LA25PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7140LA25PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7140LA25PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7140LA25PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7140LA25PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7140LA25PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: