Part Details for IDT7140LA70CB by Integrated Device Technology Inc
Overview of IDT7140LA70CB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT7140LA70CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTI-PORT SRAM, 1KX8, 70NS, CMOS, CDIP48 | 5 |
|
$46.8000 | Buy Now |
Part Details for IDT7140LA70CB
IDT7140LA70CB CAD Models
IDT7140LA70CB Part Data Attributes
|
IDT7140LA70CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7140LA70CB
Integrated Device Technology Inc
Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7140LA70CB
This table gives cross-reference parts and alternative options found for IDT7140LA70CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140LA70CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7140SA70C | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140LA70CB vs 7140SA70C |
IDT7140SA70CB | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7140LA70CB vs IDT7140SA70CB |
7140S70C | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140LA70CB vs 7140S70C |
5962-8687510XC | Multi-Port SRAM, 1KX8, 70ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | IDT7140LA70CB vs 5962-8687510XC |
IDT7140S70CB | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140LA70CB vs IDT7140S70CB |
5962-8687510XA | Multi-Port SRAM, 1KX8, 70ns, CMOS, 0.600 INCH, SIDE BRAZED, DIP-48 | Temic Semiconductors | IDT7140LA70CB vs 5962-8687510XA |
IDT7140LA70C | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7140LA70CB vs IDT7140LA70C |
IDT7140SA70C | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7140LA70CB vs IDT7140SA70C |
IDT7140S70C | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140LA70CB vs IDT7140S70C |
7140S70CI | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 | Integrated Device Technology Inc | IDT7140LA70CB vs 7140S70CI |