Part Details for IDT7140SA25TFI by Integrated Device Technology Inc
Overview of IDT7140SA25TFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for IDT7140SA25TFI
IDT7140SA25TFI CAD Models
IDT7140SA25TFI Part Data Attributes
|
IDT7140SA25TFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7140SA25TFI
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT7140SA25TFI
This table gives cross-reference parts and alternative options found for IDT7140SA25TFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7140SA25TFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7140LA25TFG | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | IDT7140SA25TFI vs 7140LA25TFG |
IDT7140SA25TFB8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | IDT7140SA25TFI vs IDT7140SA25TFB8 |
7140LA25TFGB | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | IDT7140SA25TFI vs 7140LA25TFGB |
IDT7140LA25TFI | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT7140SA25TFI vs IDT7140LA25TFI |
7140LA25TFB | Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | IDT7140SA25TFI vs 7140LA25TFB |
7140LA25TFB8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | IDT7140SA25TFI vs 7140LA25TFB8 |
IDT7140LA25TF8 | Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT7140SA25TFI vs IDT7140LA25TF8 |
7140LA25TF | Multi-Port SRAM, 1KX8, 25ns, CMOS, PQFP64 | Integrated Device Technology Inc | IDT7140SA25TFI vs 7140LA25TF |
IDT7140LA25TF | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT7140SA25TFI vs IDT7140LA25TF |
IDT7140SA25TF | Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 | Integrated Device Technology Inc | IDT7140SA25TFI vs IDT7140SA25TF |