IDT7142SA100L48GB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009-AF, LCC-48

Overview of IDT7142SA100L48GB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IDT7142SA100L48GB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7142SA100L48GB by Integrated Device Technology Inc

IDT7142SA100L48GB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCN, LCC48,.56SQ,40
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
100 ns
Additional Feature
AUTOMATIC POWER DOWN
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e3
Length
14.3002 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
3.048 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.016 mm
Terminal Position
QUAD
Width
14.3002 mm
Want to compare parts?
  1. IDT7142SA100L48GB
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009-AF, LCC-48
    VS

Alternate Parts for IDT7142SA100L48GB

This table gives cross-reference parts and alternative options found for IDT7142SA100L48GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7142SA100L48GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7132LA100L48BG Dual-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 Integrated Device Technology Inc IDT7142SA100L48GB vs IDT7132LA100L48BG
IDT7132LA100LB Multi-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7142SA100L48GB vs IDT7132LA100LB
IDT7132LA100L Multi-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7142SA100L48GB vs IDT7132LA100L
7132SA100L48 Dual-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 Integrated Device Technology Inc IDT7142SA100L48GB vs 7132SA100L48
IDT71321LA100J Multi-Port SRAM, 2KX8, 100ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7142SA100L48GB vs IDT71321LA100J
IDT71321SA100J Multi-Port SRAM, 2KX8, 100ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7142SA100L48GB vs IDT71321SA100J
7132SA100JB Dual-Port SRAM, 2KX8, 100ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7142SA100L48GB vs 7132SA100JB
7142LA100L48BG Dual-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 Integrated Device Technology Inc IDT7142SA100L48GB vs 7142LA100L48BG
IDT7142SA100L48BG Dual-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, LCC-48 Integrated Device Technology Inc IDT7142SA100L48GB vs IDT7142SA100L48BG
IDT7142SA100L48G Dual-Port SRAM, 2KX8, 100ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009-AF, LCC-48 Integrated Device Technology Inc IDT7142SA100L48GB vs IDT7142SA100L48G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7142SA100L48GB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7142SA100L48GB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7142SA100L48GB would you like to use for your alert(s)?
  • Please alert me when IDT7142SA100L48GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7142SA100L48GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7142SA100L48GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7142SA100L48GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7142SA100L48GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7142SA100L48GB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: