Part Details for IDT7164L45L32 by Integrated Device Technology Inc
Overview of IDT7164L45L32 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7164L45L32
IDT7164L45L32 CAD Models
IDT7164L45L32 Part Data Attributes
|
IDT7164L45L32
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7164L45L32
Integrated Device Technology Inc
Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.00006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for IDT7164L45L32
This table gives cross-reference parts and alternative options found for IDT7164L45L32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164L45L32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829411MYX | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Intel Corporation | IDT7164L45L32 vs 5962-3829411MYX |
5962-3829410MUA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | IDT7164L45L32 vs 5962-3829410MUA |
WS128K32-15G2IA | SRAM Module, 512KX8, 15ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | IDT7164L45L32 vs WS128K32-15G2IA |
5962-3829410MUA | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | IDT7164L45L32 vs 5962-3829410MUA |
HM4-65764M-9 | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | IDT7164L45L32 vs HM4-65764M-9 |
5962-3829410MYX | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | IDT7164L45L32 vs 5962-3829410MYX |
FT6164L-45LSMB | Standard SRAM, 8KX8, 45ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | IDT7164L45L32 vs FT6164L-45LSMB |
7164S45L32B8 | Standard SRAM, 8KX8, 45ns, CMOS, LCC-32 | Integrated Device Technology Inc | IDT7164L45L32 vs 7164S45L32B8 |
5962-3829411MYX | Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | IDT7164L45L32 vs 5962-3829411MYX |
5962-8552509YX | Standard SRAM, 8KX8, 70ns, CMOS | Integrated Device Technology Inc | IDT7164L45L32 vs 5962-8552509YX |