Memory
IDT71682LA45LB8
Integrated Device Technology Inc
Description: Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28

Overview of IDT71682LA45LB8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71682LA45LB8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71682LA45LB8 by Integrated Device Technology Inc

IDT71682LA45LB8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.4554 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.4554 mm
Want to compare parts?
  1. IDT71682LA45LB8
    Integrated Device Technology Inc
    Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for IDT71682LA45LB8

This table gives cross-reference parts and alternative options found for IDT71682LA45LB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71682LA45LB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-88611033X Standard SRAM, 4KX4, 45ns, CMOS, LCC-28 Pyramid Semiconductor Corporation IDT71682LA45LB8 vs 5962-88611033X
IDT71682SA45LB8 Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71682LA45LB8 vs IDT71682SA45LB8
5962-88611033X Standard SRAM, 4KX4, 45ns, CMOS, LCC-28 Integrated Device Technology Inc IDT71682LA45LB8 vs 5962-88611033X
CY7C172-45LMB Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT71682LA45LB8 vs CY7C172-45LMB
IDT71682LA45L8 Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71682LA45LB8 vs IDT71682LA45L8
CY7C172A-45LMB Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor IDT71682LA45LB8 vs CY7C172A-45LMB
IDT71682LA45LB Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71682LA45LB8 vs IDT71682LA45LB
IDT71682LA45L Standard SRAM, 4KX4, 45ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71682LA45LB8 vs IDT71682LA45L
Part Number Description Manufacturer Compare
IDT71682LA15LB8 Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71682LA45LB8 vs IDT71682LA15LB8
HM1-65768BK/883:D Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 Matra MHS IDT71682LA45LB8 vs HM1-65768BK/883:D
IDT6168SA20L Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc IDT71682LA45LB8 vs IDT6168SA20L
L7C171KME20 Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc IDT71682LA45LB8 vs L7C171KME20
P4C169-35LMB Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation IDT71682LA45LB8 vs P4C169-35LMB
L7C172KC25 Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 LOGIC Devices Inc IDT71682LA45LB8 vs L7C172KC25
IDT71681SA35E Standard SRAM, 4KX4, 35ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 Integrated Device Technology Inc IDT71682LA45LB8 vs IDT71681SA35E
FT7C170-20CC Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 Force Technologies Ltd IDT71682LA45LB8 vs FT7C170-20CC
L7C172CM20 Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 LOGIC Devices Inc IDT71682LA45LB8 vs L7C172CM20
5962-8670518UA Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, CERAMIC, QCC-20 Pyramid Semiconductor Corporation IDT71682LA45LB8 vs 5962-8670518UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71682LA45LB8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71682LA45LB8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71682LA45LB8 would you like to use for your alert(s)?
  • Please alert me when IDT71682LA45LB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71682LA45LB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71682LA45LB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71682LA45LB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71682LA45LB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71682LA45LB8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: