Part Details for IDT7188L55DBG by Integrated Device Technology Inc
Overview of IDT7188L55DBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7188L55DBG
IDT7188L55DBG CAD Models
IDT7188L55DBG Part Data Attributes
|
IDT7188L55DBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7188L55DBG
Integrated Device Technology Inc
Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e3 | |
Length | 27.051 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7188L55DBG
This table gives cross-reference parts and alternative options found for IDT7188L55DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7188L55DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8685920TX | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Micross Components | IDT7188L55DBG vs 5962-8685920TX |
5962-8685919TC | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 HEIGHT, DIP-22 | Integrated Device Technology Inc | IDT7188L55DBG vs 5962-8685919TC |
HM1-65788N/883 | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Matra MHS | IDT7188L55DBG vs HM1-65788N/883 |
5962-8685920TA | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | IDT7188L55DBG vs 5962-8685920TA |
5962-8685920TX | 16KX4 STANDARD SRAM, 55ns, DIP22, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Texas Instruments | IDT7188L55DBG vs 5962-8685920TX |
IMS1620S-55M | 16KX4 STANDARD SRAM, 55ns, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 | STMicroelectronics | IDT7188L55DBG vs IMS1620S-55M |
5962-8685920TC | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | IDT7188L55DBG vs 5962-8685920TC |
5962-8685920YC | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Micron Technology Inc | IDT7188L55DBG vs 5962-8685920YC |
P4C188L-55DM | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Pyramid Semiconductor Corporation | IDT7188L55DBG vs P4C188L-55DM |
MT5C6404C-55/XT | Standard SRAM | Micross Components | IDT7188L55DBG vs MT5C6404C-55/XT |