Memory
IDT71B128S10Y
Integrated Device Technology Inc
Description: Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of IDT71B128S10Y by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71B128S10Y by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71B128S10Y by Integrated Device Technology Inc

IDT71B128S10Y
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. IDT71B128S10Y
    Integrated Device Technology Inc
    Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for IDT71B128S10Y

This table gives cross-reference parts and alternative options found for IDT71B128S10Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71B128S10Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6729BWJ10 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B128S10Y vs MCM6729BWJ10
MCM6729WJ10R2 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B128S10Y vs MCM6729WJ10R2
MCM6729WJ10 Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B128S10Y vs MCM6729WJ10
MCM6729AWJ10R2 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B128S10Y vs MCM6729AWJ10R2
MCM6729DWJ10 Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B128S10Y vs MCM6729DWJ10
MCM6729AWJ10 256KX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC IDT71B128S10Y vs MCM6729AWJ10
MCM6729WJ10R2 Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B128S10Y vs MCM6729WJ10R2
MCM6729BWJ10 Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71B128S10Y vs MCM6729BWJ10
KM64B1003J-10 Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71B128S10Y vs KM64B1003J-10
71B128S10Y Standard SRAM, 256KX4, 10ns, BICMOS, PDSO32, 0.400 INCH, SOJ-32 Integrated Device Technology Inc IDT71B128S10Y vs 71B128S10Y
Part Number Description Manufacturer Compare
71128S15Y SOJ-32, Tube Integrated Device Technology Inc IDT71B128S10Y vs 71128S15Y
101514S10Y SOJ-32, Tube Integrated Device Technology Inc IDT71B128S10Y vs 101514S10Y
CY7C102-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor IDT71B128S10Y vs CY7C102-25VC
PDM31038SA12TTR Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc IDT71B128S10Y vs PDM31038SA12TTR
MT5C1005ECW-55L/IT Standard SRAM, 256KX4, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components IDT71B128S10Y vs MT5C1005ECW-55L/IT
CY7C1001-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor IDT71B128S10Y vs CY7C1001-25VC
CY7C102AL-15VC Standard SRAM, 256KX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor IDT71B128S10Y vs CY7C102AL-15VC
MM4J-65604L-30CB Standard SRAM, 256KX4, 30ns, CMOS, CQCC32, LCC-32 Matra MHS IDT71B128S10Y vs MM4J-65604L-30CB
PDM41038LA20TSOITR Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 Paradigm Technology Inc IDT71B128S10Y vs PDM41038LA20TSOITR
MSM4256JLMB-45 Standard SRAM, 256KX4, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc IDT71B128S10Y vs MSM4256JLMB-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71B128S10Y by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71B128S10Y by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71B128S10Y would you like to use for your alert(s)?
  • Please alert me when IDT71B128S10Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71B128S10Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71B128S10Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71B128S10Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71B128S10Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71B128S10Y by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: