Part Details for IDT71V124SA10TYGI8 by Integrated Device Technology Inc
Overview of IDT71V124SA10TYGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V124SA10TYGI8
IDT71V124SA10TYGI8 CAD Models
IDT71V124SA10TYGI8 Part Data Attributes
|
IDT71V124SA10TYGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V124SA10TYGI8
Integrated Device Technology Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for IDT71V124SA10TYGI8
This table gives cross-reference parts and alternative options found for IDT71V124SA10TYGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V124SA10TYGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA10TSOTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT71V124SA10TYGI8 vs PDM31034SA10TSOTR |
AS7C31025B-10TJI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | IDT71V124SA10TYGI8 vs AS7C31025B-10TJI |
71V124SA10TYG8 | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | IDT71V124SA10TYGI8 vs 71V124SA10TYG8 |
71V124SA10TYG8 | SOJ-32, Reel | Integrated Device Technology Inc | IDT71V124SA10TYGI8 vs 71V124SA10TYG8 |
PDM31034SA10TSOTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | IDT71V124SA10TYGI8 vs PDM31034SA10TSOTY |
IDT71V124SA10TYG8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT71V124SA10TYGI8 vs IDT71V124SA10TYG8 |
71V124SA10TYG | SOJ-32, Tube | Integrated Device Technology Inc | IDT71V124SA10TYGI8 vs 71V124SA10TYG |
GS71108SJ-10IT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | GSI Technology | IDT71V124SA10TYGI8 vs GS71108SJ-10IT |
71V124SA10TYGI8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | IDT71V124SA10TYGI8 vs 71V124SA10TYGI8 |
GS71108ASJ-10T | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | GSI Technology | IDT71V124SA10TYGI8 vs GS71108ASJ-10T |