Memory
IDT71V2578S133PFG8
Integrated Device Technology Inc
Description: Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100

Overview of IDT71V2578S133PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71V2578S133PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V2578S133PFG8 by Integrated Device Technology Inc

IDT71V2578S133PFG8
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 20 MM, GREEN, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT71V2578S133PFG8
    Integrated Device Technology Inc
    Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100
    VS

Alternate Parts for IDT71V2578S133PFG8

This table gives cross-reference parts and alternative options found for IDT71V2578S133PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V2578S133PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM63P819KTQ133R 256KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Freescale Semiconductor IDT71V2578S133PFG8 vs MCM63P819KTQ133R
CY7C1327G-166AXC Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Infineon Technologies AG IDT71V2578S133PFG8 vs CY7C1327G-166AXC
IDT71V2578S133PF Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V2578S133PFG8 vs IDT71V2578S133PF
MCM63P819KTQ133 256KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 Freescale Semiconductor IDT71V2578S133PFG8 vs MCM63P819KTQ133
CY7C1327G-133AXCT Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor IDT71V2578S133PFG8 vs CY7C1327G-133AXCT
MCM63P819KTQ133 Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 Motorola Semiconductor Products IDT71V2578S133PFG8 vs MCM63P819KTQ133
IDT71V2578S133PF9 Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V2578S133PFG8 vs IDT71V2578S133PF9
CY7C1327F-100AI Cache SRAM, 256KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor IDT71V2578S133PFG8 vs CY7C1327F-100AI
CY7C1327F-100AXC Cache SRAM, 256KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor IDT71V2578S133PFG8 vs CY7C1327F-100AXC
IDT71V2578S133PFI Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V2578S133PFG8 vs IDT71V2578S133PFI
Part Number Description Manufacturer Compare
CY7C1327F-100AXI Cache SRAM, 256KX18, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor IDT71V2578S133PFG8 vs CY7C1327F-100AXI
MCM63P819KTQ133R 256KX18 CACHE SRAM, 4ns, PQFP100, PLASTIC, TQFP-100 Motorola Mobility LLC IDT71V2578S133PFG8 vs MCM63P819KTQ133R
CY7C1327G-166AXI Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor IDT71V2578S133PFG8 vs CY7C1327G-166AXI
IDT71V2578S133PF8 Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V2578S133PFG8 vs IDT71V2578S133PF8
CY7C1327G-166AXC Cache SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor IDT71V2578S133PFG8 vs CY7C1327G-166AXC
CY7C1327F-133AXI Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor IDT71V2578S133PFG8 vs CY7C1327F-133AXI
IDT71V2578S133PFI9 Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V2578S133PFG8 vs IDT71V2578S133PFI9
MCM63P819KTQ133 Cache SRAM, 256KX18, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 Motorola Semiconductor Products IDT71V2578S133PFG8 vs MCM63P819KTQ133
MCM63P819KTQ133 256KX18 CACHE SRAM, 4ns, PQFP100, PLASTIC, TQFP-100 Motorola Mobility LLC IDT71V2578S133PFG8 vs MCM63P819KTQ133
IDT71V2578S133PFI Cache SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V2578S133PFG8 vs IDT71V2578S133PFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V2578S133PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V2578S133PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V2578S133PFG8 would you like to use for your alert(s)?
  • Please alert me when IDT71V2578S133PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V2578S133PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V2578S133PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V2578S133PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V2578S133PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V2578S133PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: