Part Details for IDT71V3557S80BGGI by Integrated Device Technology Inc
Overview of IDT71V3557S80BGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V3557S80BGGI
IDT71V3557S80BGGI CAD Models
IDT71V3557S80BGGI Part Data Attributes
|
IDT71V3557S80BGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3557S80BGGI
Integrated Device Technology Inc
Cache SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, BGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 95 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT71V3557S80BGGI
This table gives cross-reference parts and alternative options found for IDT71V3557S80BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3557S80BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V3557S80BGI8 | 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O, PBGA0/Reel | Renesas Electronics Corporation | IDT71V3557S80BGGI vs 71V3557S80BGI8 |
71V3557SA80BGI | ZBT SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V3557S80BGGI vs 71V3557SA80BGI |
71V3557S80BGI8 | PBGA-119, Reel | Integrated Device Technology Inc | IDT71V3557S80BGGI vs 71V3557S80BGI8 |
71V3557SA80BGGI8 | Cache SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | IDT71V3557S80BGGI vs 71V3557SA80BGGI8 |
71V3557SA80BGI8 | ZBT SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, POWER, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V3557S80BGGI vs 71V3557SA80BGI8 |
IDT71V3557SA80BGGI | Cache SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | IDT71V3557S80BGGI vs IDT71V3557SA80BGGI |
IDT71V3557SA80BGGI8 | Cache SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | IDT71V3557S80BGGI vs IDT71V3557SA80BGGI8 |
IDT71V3557SA80BGI | ZBT SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V3557S80BGGI vs IDT71V3557SA80BGI |
71V3557S80BGI | 3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O, PBGA84/Tray | Renesas Electronics Corporation | IDT71V3557S80BGGI vs 71V3557S80BGI |
IDT71V3557S80BGI8 | ZBT SRAM, 128KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71V3557S80BGGI vs IDT71V3557S80BGI8 |