Part Details for IDT728981DBG by Integrated Device Technology Inc
Overview of IDT728981DBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT728981DBG
IDT728981DBG CAD Models
IDT728981DBG Part Data Attributes
|
IDT728981DBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT728981DBG
Integrated Device Technology Inc
Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for IDT728981DBG
This table gives cross-reference parts and alternative options found for IDT728981DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT728981DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
728981DBG | 128 x 128 TSI, 4 I/O at 2Mbps, Variable Delay, 5.0V, PQFP96/Tray | Renesas Electronics Corporation | IDT728981DBG vs 728981DBG |
IDT728981DB | Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | Integrated Device Technology Inc | IDT728981DBG vs IDT728981DB |
728981DB | Digital Time Switch, PQFP44, 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 | Integrated Device Technology Inc | IDT728981DBG vs 728981DB |