Logic
IDT74ALVCH16652PAG
Integrated Device Technology Inc
Description: Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56

Overview of IDT74ALVCH16652PAG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for IDT74ALVCH16652PAG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH16652PAG by Integrated Device Technology Inc

IDT74ALVCH16652PAG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.1 mm
Want to compare parts?
  1. IDT74ALVCH16652PAG
    Integrated Device Technology Inc
    Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56
    VS

Alternate Parts for IDT74ALVCH16652PAG

This table gives cross-reference parts and alternative options found for IDT74ALVCH16652PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH16652PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16652DGG,11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state@en-us TSSOP 56-Pin Nexperia IDT74ALVCH16652PAG vs 74ALVCH16652DGG,11
74ALVCH16652DGG Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 Nexperia IDT74ALVCH16652PAG vs 74ALVCH16652DGG
74ALVCH16652DGG:11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin NXP Semiconductors IDT74ALVCH16652PAG vs 74ALVCH16652DGG:11
74ALVCH16652DGG,11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin NXP Semiconductors IDT74ALVCH16652PAG vs 74ALVCH16652DGG,11
TC74VCXH16652FT IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components IDT74ALVCH16652PAG vs TC74VCXH16652FT
74ALVCH16652DGG:11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state@en-us TSSOP 56-Pin Nexperia IDT74ALVCH16652PAG vs 74ALVCH16652DGG:11
74ALVCH16652DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16652PAG vs 74ALVCH16652DGG-T
PI74ALVCH16652AX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16652PAG vs PI74ALVCH16652AX
IDT74ALVCH16652PA Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCH16652PAG vs IDT74ALVCH16652PA
PI74ALVCH16652A Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16652PAG vs PI74ALVCH16652A
Part Number Description Manufacturer Compare
TC74VCXH16652FT IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver Toshiba America Electronic Components IDT74ALVCH16652PAG vs TC74VCXH16652FT
74ALVCH16652DGG:11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin NXP Semiconductors IDT74ALVCH16652PAG vs 74ALVCH16652DGG:11
IDT74ALVCH16652PA8 Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCH16652PAG vs IDT74ALVCH16652PA8
74ALVCH16652DGG,11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin NXP Semiconductors IDT74ALVCH16652PAG vs 74ALVCH16652DGG,11
74ALVCH16652DGG:11 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state@en-us TSSOP 56-Pin Nexperia IDT74ALVCH16652PAG vs 74ALVCH16652DGG:11
74ALVCH16652DG IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16652PAG vs 74ALVCH16652DG
PI74ALVCH16652AE Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16652PAG vs PI74ALVCH16652AE
IDT74ALVCH16652PA Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc IDT74ALVCH16652PAG vs IDT74ALVCH16652PA
PI74ALVCH16652AX Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation IDT74ALVCH16652PAG vs PI74ALVCH16652AX
74ALVCH16652DGG-T IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors IDT74ALVCH16652PAG vs 74ALVCH16652DGG-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH16652PAG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH16652PAG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH16652PAG would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH16652PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH16652PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH16652PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH16652PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH16652PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH16652PAG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: