Logic
IDT74ALVCH32244BF8
Description: Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96

Overview of IDT74ALVCH32244BF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74ALVCH32244BF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74ALVCH32244BF8 by Integrated Device Technology Inc

IDT74ALVCH32244BF8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LFBGA-96
Pin Count
96
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-12-01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PBGA-B96
JESD-609 Code
e0
Length
13.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
3
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
96
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
3.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
5.5 mm
Want to compare parts?
  1. IDT74ALVCH32244BF8
    Integrated Device Technology Inc
    Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96
    VS

Alternate Parts for IDT74ALVCH32244BF8

This table gives cross-reference parts and alternative options found for IDT74ALVCH32244BF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH32244BF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH32244BFG8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation IDT74ALVCH32244BF8 vs 74ALVCH32244BFG8
IDT74ALVCH32244BF Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc IDT74ALVCH32244BF8 vs IDT74ALVCH32244BF
74ALVCH32244BF8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation IDT74ALVCH32244BF8 vs 74ALVCH32244BF8
74ALVCH32244BFG 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray Renesas Electronics Corporation IDT74ALVCH32244BF8 vs 74ALVCH32244BFG
IDT74ALVCH32244BF Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96 Renesas Electronics Corporation IDT74ALVCH32244BF8 vs IDT74ALVCH32244BF
SN74ALVCH32244KR 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments IDT74ALVCH32244BF8 vs SN74ALVCH32244KR
74ALVCH32244BFG CABGA-96, Tray Integrated Device Technology Inc IDT74ALVCH32244BF8 vs 74ALVCH32244BFG
74ALVCH32244BF CABGA-96, Tray Integrated Device Technology Inc IDT74ALVCH32244BF8 vs 74ALVCH32244BF
74ALVCH32244BF 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray Renesas Electronics Corporation IDT74ALVCH32244BF8 vs 74ALVCH32244BF
74ALVCH32244BFG8 CABGA-96, Reel Integrated Device Technology Inc IDT74ALVCH32244BF8 vs 74ALVCH32244BFG8
Part Number Description Manufacturer Compare
IDT74ALVCH32244BF Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 Integrated Device Technology Inc IDT74ALVCH32244BF8 vs IDT74ALVCH32244BF
74ALVCH32244BF8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation IDT74ALVCH32244BF8 vs 74ALVCH32244BF8
CLVTH32244IGKEREP Enhanced Product 3.3-V Abt 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 Texas Instruments IDT74ALVCH32244BF8 vs CLVTH32244IGKEREP
SN74LVCH162244ADGVR 16-Bit Buffer/Driver With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments IDT74ALVCH32244BF8 vs SN74LVCH162244ADGVR
935281138518 LVC/LCX/Z SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, PLASTIC, SOT-536-1, LFBGA-96 NXP Semiconductors IDT74ALVCH32244BF8 vs 935281138518
74ALVCH32244BF 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA270/Tray Renesas Electronics Corporation IDT74ALVCH32244BF8 vs 74ALVCH32244BF
PI74ALVCH32244NB Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, LFBGA-96 Pericom Semiconductor Corporation IDT74ALVCH32244BF8 vs PI74ALVCH32244NB
74ALVCH32244BFG CABGA-96, Tray Integrated Device Technology Inc IDT74ALVCH32244BF8 vs 74ALVCH32244BFG
SN74ALVCH32244GKE ALVC/VCX/A SERIES, OCTAL 4-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, FBGA-96 Texas Instruments IDT74ALVCH32244BF8 vs SN74ALVCH32244GKE
74ALVCH32244BFG8 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel Renesas Electronics Corporation IDT74ALVCH32244BF8 vs 74ALVCH32244BFG8

Related Parts for IDT74ALVCH32244BF8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74ALVCH32244BF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74ALVCH32244BF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74ALVCH32244BF8 would you like to use for your alert(s)?
  • Please alert me when IDT74ALVCH32244BF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74ALVCH32244BF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74ALVCH32244BF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74ALVCH32244BF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74ALVCH32244BF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74ALVCH32244BF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: