Part Details for IDT74ALVCH32245BF by Renesas Electronics Corporation
Overview of IDT74ALVCH32245BF by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74ALVCH32245BF
IDT74ALVCH32245BF CAD Models
IDT74ALVCH32245BF Part Data Attributes
|
IDT74ALVCH32245BF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT74ALVCH32245BF
Renesas Electronics Corporation
Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LFBGA, BGA96,6X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.5 mm |
Alternate Parts for IDT74ALVCH32245BF
This table gives cross-reference parts and alternative options found for IDT74ALVCH32245BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74ALVCH32245BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH32245BF | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA270/Tray | Renesas Electronics Corporation | IDT74ALVCH32245BF vs 74ALVCH32245BF |
IDT74ALVCH32245BFG8 | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | IDT74ALVCH32245BF vs IDT74ALVCH32245BFG8 |
74ALVCH32245ZKER | 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | IDT74ALVCH32245BF vs 74ALVCH32245ZKER |
IDT74ALVCH32245BFG | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | IDT74ALVCH32245BF vs IDT74ALVCH32245BFG |
IDT74ALVCH32245BFG8 | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | IDT74ALVCH32245BF vs IDT74ALVCH32245BFG8 |
IDT74ALVCH32245BF8 | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | IDT74ALVCH32245BF vs IDT74ALVCH32245BF8 |
74ALVCH32245BF | CABGA-96, Tray | Integrated Device Technology Inc | IDT74ALVCH32245BF vs 74ALVCH32245BF |
74ALVCH32245BFG8 | CABGA-96, Reel | Integrated Device Technology Inc | IDT74ALVCH32245BF vs 74ALVCH32245BFG8 |
SN74ALVCH32245KR | 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | IDT74ALVCH32245BF vs SN74ALVCH32245KR |
74ALVCH32245LB | ALVC/VCX/A SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96 | STMicroelectronics | IDT74ALVCH32245BF vs 74ALVCH32245LB |