Logic
IDT74FCT162240ATPA
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48

Overview of IDT74FCT162240ATPA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for IDT74FCT162240ATPA by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1536
RFQ

CAD Models for IDT74FCT162240ATPA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162240ATPA by Integrated Device Technology Inc

IDT74FCT162240ATPA
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
6.1 mm
Want to compare parts?
  1. IDT74FCT162240ATPA
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48
    VS

Alternate Parts for IDT74FCT162240ATPA

This table gives cross-reference parts and alternative options found for IDT74FCT162240ATPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162240ATPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT162240ATPA8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT162240ATPA vs 74FCT162240ATPA8
CD74FCT162240ATMT FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Rochester Electronics LLC IDT74FCT162240ATPA vs CD74FCT162240ATMT
74FCT162240ATPA TSSOP-48, Tube Integrated Device Technology Inc IDT74FCT162240ATPA vs 74FCT162240ATPA
QS74FCT162240ATPA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, Quality Semiconductor Inc IDT74FCT162240ATPA vs QS74FCT162240ATPA
Part Number Description Manufacturer Compare
IDT74FCT162240ETE Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT74FCT162240ATPA vs IDT74FCT162240ETE
CY74FCT16240ATPVCR FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT162240ATPA vs CY74FCT16240ATPVCR
PI74FCT16240CTV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162240ATPA vs PI74FCT16240CTV
IDT74FCT16240TPVT/R Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Integrated Device Technology Inc IDT74FCT162240ATPA vs IDT74FCT16240TPVT/R
74ABT16240DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT162240ATPA vs 74ABT16240DGG-T
74ABT16240ADG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT162240ATPA vs 74ABT16240ADG-T
74ABT16240ADGG,518 74ABT16240A - 16-bit inverting buffer/line driver; 3-state TSSOP 48-Pin NXP Semiconductors IDT74FCT162240ATPA vs 74ABT16240ADGG,518
74FCT162240ATPA8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT162240ATPA vs 74FCT162240ATPA8
74FCT162240ATPA TSSOP-48, Tube Integrated Device Technology Inc IDT74FCT162240ATPA vs 74FCT162240ATPA
PI74FCT16240ETVEX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162240ATPA vs PI74FCT16240ETVEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162240ATPA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162240ATPA by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162240ATPA would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162240ATPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162240ATPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162240ATPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162240ATPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162240ATPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162240ATPA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: