Logic
IDT74FCT162260CTPVG
Integrated Device Technology Inc
Description: Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56

Overview of IDT74FCT162260CTPVG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for IDT74FCT162260CTPVG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162260CTPVG by Integrated Device Technology Inc

IDT74FCT162260CTPVG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Ports
3
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. IDT74FCT162260CTPVG
    Integrated Device Technology Inc
    Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56
    VS

Alternate Parts for IDT74FCT162260CTPVG

This table gives cross-reference parts and alternative options found for IDT74FCT162260CTPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162260CTPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162260ATPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260ATPV
IDT74FCT162260ATPV8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260ATPV8
PI74FCT162260CTV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Pericom Semiconductor Corporation IDT74FCT162260CTPVG vs PI74FCT162260CTV
IDT74FCT162260ETPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260ETPV
IDT74FCT162260CTPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260CTPV
IDT74FCT162260CTPV8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260CTPV8
Part Number Description Manufacturer Compare
IDT74FCT162260ATPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260ATPV
IDT74FCT162260CTPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260CTPV
SN74ABT162260DLR ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC IDT74FCT162260CTPVG vs SN74ABT162260DLR
IDT74FCT162260CTPV8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260CTPV8
SN74ABT162260DL ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 Rochester Electronics LLC IDT74FCT162260CTPVG vs SN74ABT162260DL
PI74FCT162260CTV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Pericom Semiconductor Corporation IDT74FCT162260CTPVG vs PI74FCT162260CTV
IDT74FCT162260ATPV8 Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260ATPV8
74ABT162260CSSC ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments IDT74FCT162260CTPVG vs 74ABT162260CSSC
74ABT162260CSSCX ABT SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Texas Instruments IDT74FCT162260CTPVG vs 74ABT162260CSSCX
IDT74FCT162260ETPV Bus Exchanger, FCT Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc IDT74FCT162260CTPVG vs IDT74FCT162260ETPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162260CTPVG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162260CTPVG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT162260CTPVG would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162260CTPVG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162260CTPVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162260CTPVG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162260CTPVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162260CTPVG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162260CTPVG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: