Logic
IDT74FCT16240CTPV8
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48

Overview of IDT74FCT16240CTPV8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for IDT74FCT16240CTPV8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT16240CTPV8 by Integrated Device Technology Inc

IDT74FCT16240CTPV8
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
not_compliant
Additional Feature
POWER OFF DISABLE O/PS; IOH MAX DURATION < 1S; MAX OUTPUT SKEW = 0.5NS
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.5 mm
Want to compare parts?
  1. IDT74FCT16240CTPV8
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48
    VS

Alternate Parts for IDT74FCT16240CTPV8

This table gives cross-reference parts and alternative options found for IDT74FCT16240CTPV8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT16240CTPV8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT16240ETV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT16240CTPV8 vs PI74FCT16240ETV
74FCT16240ATPVCG4 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 48-SSOP -40 to 85 Texas Instruments IDT74FCT16240CTPV8 vs 74FCT16240ATPVCG4
CY74FCT16240CTPVC Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor IDT74FCT16240CTPV8 vs CY74FCT16240CTPVC
CY74FCT16240CTPVCR Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT16240CTPV8 vs CY74FCT16240CTPVCR
PI74FCT16240TV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT16240CTPV8 vs PI74FCT16240TV
IDT74FCT16240ATPVG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT16240CTPV8 vs IDT74FCT16240ATPVG
CY74FCT16240CTPVCT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT16240CTPV8 vs CY74FCT16240CTPVCT
PI74FCT16240TVX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT16240CTPV8 vs PI74FCT16240TVX
PI74FCT16240CTV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT16240CTPV8 vs PI74FCT16240CTV
CY74FCT16240ATPVCT 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 48-SSOP -40 to 85 Texas Instruments IDT74FCT16240CTPV8 vs CY74FCT16240ATPVCT
Part Number Description Manufacturer Compare
IDT74FCT162240ETE Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT74FCT16240CTPV8 vs IDT74FCT162240ETE
CY74FCT16240ATPVCR FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments IDT74FCT16240CTPV8 vs CY74FCT16240ATPVCR
PI74FCT16240CTV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT16240CTPV8 vs PI74FCT16240CTV
IDT74FCT16240TPVT/R Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Integrated Device Technology Inc IDT74FCT16240CTPV8 vs IDT74FCT16240TPVT/R
74ABT16240DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT16240CTPV8 vs 74ABT16240DGG-T
74ABT16240ADG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors IDT74FCT16240CTPV8 vs 74ABT16240ADG-T
74ABT16240ADGG,518 74ABT16240A - 16-bit inverting buffer/line driver; 3-state TSSOP 48-Pin NXP Semiconductors IDT74FCT16240CTPV8 vs 74ABT16240ADGG,518
74FCT162240ATPA8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT16240CTPV8 vs 74FCT162240ATPA8
74FCT162240ATPA TSSOP-48, Tube Integrated Device Technology Inc IDT74FCT16240CTPV8 vs 74FCT162240ATPA
PI74FCT16240ETVEX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT16240CTPV8 vs PI74FCT16240ETVEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT16240CTPV8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT16240CTPV8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT16240CTPV8 would you like to use for your alert(s)?
  • Please alert me when IDT74FCT16240CTPV8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT16240CTPV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT16240CTPV8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT16240CTPV8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT16240CTPV8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT16240CTPV8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: