Part Details for IDT74FCT163374PA by Integrated Device Technology Inc
Overview of IDT74FCT163374PA by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT163374PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 100 |
|
$1.0443 / $1.7405 | Buy Now |
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 686 |
|
$2.1945 / $3.9900 | Buy Now |
|
Rochester Electronics | 74FCT163374 - 3.3V CMOS 16-Bit Register (3-State) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for IDT74FCT163374PA
IDT74FCT163374PA CAD Models
IDT74FCT163374PA Part Data Attributes:
|
IDT74FCT163374PA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT163374PA
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for IDT74FCT163374PA
This table gives cross-reference parts and alternative options found for IDT74FCT163374PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT163374PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT163374CPAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74FCT163374PA vs 74FCT163374CPAG |
PI74FCT163374TA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | IDT74FCT163374PA vs PI74FCT163374TA |
IDT74FCT163374CPAG | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | IDT74FCT163374PA vs IDT74FCT163374CPAG |
74FCT163374APAG | TSSOP-48, Tube | Integrated Device Technology Inc | IDT74FCT163374PA vs 74FCT163374APAG |
74FCT163374CPAG | 3.3V 16-Bit Register (3-State), TSSOP39/Tube | Renesas Electronics Corporation | IDT74FCT163374PA vs 74FCT163374CPAG |
QS74FCT163374CPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Quality Semiconductor Inc | IDT74FCT163374PA vs QS74FCT163374CPA |
CY74FCT163374CPACT | 16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85 | Texas Instruments | IDT74FCT163374PA vs CY74FCT163374CPACT |
74FCT163374CPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | IDT74FCT163374PA vs 74FCT163374CPAG8 |
IDT74FCT163374PAT/R | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | IDT74FCT163374PA vs IDT74FCT163374PAT/R |
74FCT163374CPA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | IDT74FCT163374PA vs 74FCT163374CPA |