Part Details for IDT74FCT2245ATQ by Integrated Device Technology Inc
Results Overview of IDT74FCT2245ATQ by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74FCT2245ATQ Information
IDT74FCT2245ATQ by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for IDT74FCT2245ATQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 472 |
|
RFQ | ||
|
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 560 |
|
$0.3575 / $0.8580 | Buy Now |
|
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 236 |
|
$0.7150 / $1.4300 | Buy Now |
US Tariff Estimator: IDT74FCT2245ATQ by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDT74FCT2245ATQ
IDT74FCT2245ATQ Part Data Attributes
|
|
IDT74FCT2245ATQ
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT2245ATQ
Integrated Device Technology Inc
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QSOP | |
| Package Description | Ssop, Ssop20,.25 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 8.6868 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State With Series Resistor | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Prop. Delay@Nom-Sup | 4.6 Ns | |
| Propagation Delay (tpd) | 4.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.937 Mm |
Alternate Parts for IDT74FCT2245ATQ
This table gives cross-reference parts and alternative options found for IDT74FCT2245ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT2245ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74FCT2245ATQG | Integrated Device Technology Inc | Check for Price | QSOP-20, Tube | IDT74FCT2245ATQ vs 74FCT2245ATQG |
| IDT74FCT2245ATQG8 | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | IDT74FCT2245ATQ vs IDT74FCT2245ATQG8 |
| QS74FCT2245ATQ | Quality Semiconductor Inc | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | IDT74FCT2245ATQ vs QS74FCT2245ATQ |
| CD74FCT2245ATQM | Harris Semiconductor | Check for Price | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | IDT74FCT2245ATQ vs CD74FCT2245ATQM |
| CY74FCT2245ATQC | Texas Instruments | Check for Price | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | IDT74FCT2245ATQ vs CY74FCT2245ATQC |
| CY74FCT2245ATQCTG4 | Texas Instruments | Check for Price | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 | IDT74FCT2245ATQ vs CY74FCT2245ATQCTG4 |
| 74FCT2245ATQ8 | Integrated Device Technology Inc | Check for Price | Bus Driver/Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | IDT74FCT2245ATQ vs 74FCT2245ATQ8 |
IDT74FCT2245ATQ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for IDT74FCT2245ATQ is 4.5V to 5.5V, with a typical voltage of 5V.
-
IDT74FCT2245ATQ has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or a heat sink to dissipate heat. Ensure good thermal conductivity between the device and the PCB or heat sink.
-
The maximum clock frequency supported by IDT74FCT2245ATQ is 100 MHz, but it can operate at higher frequencies with reduced output drive strength.
-
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and add termination resistors as needed. Also, ensure that the power supply is clean and well-regulated to minimize noise and jitter.
-
IDT74FCT2245ATQ is a Fast CMOS (FCT) device, which is compatible with other 5V CMOS and TTL logic families. However, it may not be directly compatible with 3.3V or 1.8V logic families without level shifting or voltage translation.