Part Details for IDT74FCT244ATSO by Integrated Device Technology Inc
Results Overview of IDT74FCT244ATSO by Integrated Device Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74FCT244ATSO Information
IDT74FCT244ATSO by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for IDT74FCT244ATSO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6447 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 8 | 472 |
|
$0.2160 / $0.6750 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 70 |
|
$0.4388 / $0.6750 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | 5372 |
|
$0.2200 / $0.6000 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | 660 |
|
$0.4000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | 393 |
|
$0.5000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | 377 |
|
$0.2700 / $0.9000 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | 228 |
|
$0.5000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | 89 |
|
$0.4677 / $0.7795 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,SOP,20PIN,PLASTIC | 56 |
|
$0.4500 / $0.9000 | Buy Now |
US Tariff Estimator: IDT74FCT244ATSO by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDT74FCT244ATSO
IDT74FCT244ATSO Part Data Attributes
|
|
IDT74FCT244ATSO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT244ATSO
Integrated Device Technology Inc
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 225 | |
| Prop. Delay@Nom-Sup | 4.8 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.6416 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 7.5 Mm |
Alternate Parts for IDT74FCT244ATSO
This table gives cross-reference parts and alternative options found for IDT74FCT244ATSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT244ATSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CY74FCT244TSOCT | Texas Instruments | $0.5278 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | IDT74FCT244ATSO vs CY74FCT244TSOCT |
| CY74FCT244ATSOCT | Texas Instruments | $0.5278 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | IDT74FCT244ATSO vs CY74FCT244ATSOCT |
| IDT74FCT244SO | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | IDT74FCT244ATSO vs IDT74FCT244SO |
| CY74FCT244TSOCG4 | Texas Instruments | Check for Price | Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85 | IDT74FCT244ATSO vs CY74FCT244TSOCG4 |
| 74FCT244ASC | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | IDT74FCT244ATSO vs 74FCT244ASC |
| CD74FCT244M96G4 | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | IDT74FCT244ATSO vs CD74FCT244M96G4 |
| CY74FCT244ATSOCTG4 | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | IDT74FCT244ATSO vs CY74FCT244ATSOCTG4 |
| QS74FCT244ATSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | IDT74FCT244ATSO vs QS74FCT244ATSOB |
| IDT74FCT244ATSO8 | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | IDT74FCT244ATSO vs IDT74FCT244ATSO8 |
IDT74FCT244ATSO Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for IDT74FCT244ATSO is 4.5V to 5.5V, with a typical voltage of 5V.
-
IDT74FCT244ATSO has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or a heat sink to dissipate heat. Ensure good thermal conductivity and avoid thermal obstruction around the device.
-
The maximum clock frequency supported by IDT74FCT244ATSO is 100 MHz, but it can operate at higher frequencies with reduced output drive and increased power consumption.
-
To ensure signal integrity, use controlled impedance traces, minimize trace length and stubs, and terminate the outputs with a suitable load impedance. Also, consider using series termination resistors and/or parallel termination capacitors as needed.
-
IDT74FCT244ATSO is a Fast CMOS (FCT) device, which is compatible with other 5V CMOS and TTL logic families. However, it may not be directly compatible with 3.3V or 1.8V logic families without level shifting or voltage translation.