Logic
IDT74FCT3244AQG
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20

Overview of IDT74FCT3244AQG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT3244AQG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT3244AQG by Integrated Device Technology Inc

IDT74FCT3244AQG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
GREEN, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1996-01-01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9116 mm
Want to compare parts?
  1. IDT74FCT3244AQG
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20
    VS

Alternate Parts for IDT74FCT3244AQG

This table gives cross-reference parts and alternative options found for IDT74FCT3244AQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT3244AQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P54FCT3244A{QSOP} Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Pyramid Semiconductor Corporation IDT74FCT3244AQG vs P54FCT3244A{QSOP}
P54FCT3244C{QSOP} Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Pyramid Semiconductor Corporation IDT74FCT3244AQG vs P54FCT3244C{QSOP}
74FCT3244QG8 3.3V Octal Buffer/Line Driver, QSOP0/Reel Renesas Electronics Corporation IDT74FCT3244AQG vs 74FCT3244QG8
74CBTLV3244QG QSOP-20, Tube Integrated Device Technology Inc IDT74FCT3244AQG vs 74CBTLV3244QG
IDT74CBTLV3244QG Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation IDT74FCT3244AQG vs IDT74CBTLV3244QG
74FCT3244QG8 QSOP-20, Reel Integrated Device Technology Inc IDT74FCT3244AQG vs 74FCT3244QG8
IDT74FCT3244AQG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT3244AQG vs IDT74FCT3244AQG8
IDT74CBTLV3244Q8 Bus Driver, CBTLV/3B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT3244AQG vs IDT74CBTLV3244Q8
QS74FCT3244AQ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Quality Semiconductor Inc IDT74FCT3244AQG vs QS74FCT3244AQ
IDT74FCT3244AQ Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT3244AQG vs IDT74FCT3244AQ
Part Number Description Manufacturer Compare
74FCT3244AQG QSOP-20, Tube Integrated Device Technology Inc IDT74FCT3244AQG vs 74FCT3244AQG
QS3244QG8 High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP0/Reel Renesas Electronics Corporation IDT74FCT3244AQG vs QS3244QG8
SN74CBT3244DBQR 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-SSOP -40 to 85 Texas Instruments IDT74FCT3244AQG vs SN74CBT3244DBQR
SN74CBT3244DBQRE4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments IDT74FCT3244AQG vs SN74CBT3244DBQRE4
74FST3244QS CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 onsemi IDT74FCT3244AQG vs 74FST3244QS
CBT3244ADB,112 CBT3244A - Octal bus switch with quad output enables@en-us Nexperia IDT74FCT3244AQG vs CBT3244ADB,112
74CBTLV3244PGG Low-Voltage Octal Bus Switch, TSSOP74/Tube Renesas Electronics Corporation IDT74FCT3244AQG vs 74CBTLV3244PGG
IDTQS3244QG Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation IDT74FCT3244AQG vs IDTQS3244QG
IDT74FST3244Q Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc IDT74FCT3244AQG vs IDT74FST3244Q
SN74CBT3244DBQ CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 Texas Instruments IDT74FCT3244AQG vs SN74CBT3244DBQ

Related Parts for IDT74FCT3244AQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT3244AQG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT3244AQG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74FCT3244AQG would you like to use for your alert(s)?
  • Please alert me when IDT74FCT3244AQG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT3244AQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT3244AQG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT3244AQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT3244AQG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT3244AQG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: