Part Details for IDT74FCT841BSO by Integrated Device Technology Inc
Results Overview of IDT74FCT841BSO by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT74FCT841BSO Information
IDT74FCT841BSO by Integrated Device Technology Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for IDT74FCT841BSO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 768 |
|
RFQ | ||
|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
|
Quest Components | IC,LATCH,SINGLE,10-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC | 2007 |
|
$0.6300 / $1.5000 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,10-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC | 356 |
|
$2.6400 / $4.8000 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,10-BIT,FCT/PCT-CMOS,SOP,24PIN,PLASTIC | 223 |
|
$1.2000 / $2.4000 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2930 |
|
Buy Now |
US Tariff Estimator: IDT74FCT841BSO by Integrated Device Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IDT74FCT841BSO
IDT74FCT841BSO Part Data Attributes
|
|
IDT74FCT841BSO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT841BSO
Integrated Device Technology Inc
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Ioh = 0.3ma @ Voh = 4.55v; Iol = 0.3ma @ Vol = 0.2v | |
| Family | Fct | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 225 | |
| Prop. Delay@Nom-Sup | 7.5 Ns | |
| Propagation Delay (tpd) | 15.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5057 Mm |
Alternate Parts for IDT74FCT841BSO
This table gives cross-reference parts and alternative options found for IDT74FCT841BSO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT841BSO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT74FCT841CTSOG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | IDT74FCT841BSO vs IDT74FCT841CTSOG |
| CY74FCT841CTSOCG4 | Texas Instruments | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 | IDT74FCT841BSO vs CY74FCT841CTSOCG4 |
| CY74FCT841CTSOCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | IDT74FCT841BSO vs CY74FCT841CTSOCT |
| CY74FCT841CTSOCTG4 | Texas Instruments | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 | IDT74FCT841BSO vs CY74FCT841CTSOCTG4 |
| CY74FCT841BTSOC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | IDT74FCT841BSO vs CY74FCT841BTSOC |
| QS74FCT841CTS1 | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | IDT74FCT841BSO vs QS74FCT841CTS1 |
| P74FCT841AS | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | IDT74FCT841BSO vs P74FCT841AS |
| CD74FCT841ATM96 | Intersil Corporation | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | IDT74FCT841BSO vs CD74FCT841ATM96 |
| CY74FCT841BTSOCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | IDT74FCT841BSO vs CY74FCT841BTSOCT |
| IDT74FCT841ATSOG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | IDT74FCT841BSO vs IDT74FCT841ATSOG |