Part Details for IDT74LVC02ADCG8 by Integrated Device Technology Inc
Overview of IDT74LVC02ADCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC02ADCG8
IDT74LVC02ADCG8 CAD Models
IDT74LVC02ADCG8 Part Data Attributes:
|
IDT74LVC02ADCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC02ADCG8
Integrated Device Technology Inc
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IDT74LVC02ADCG8
This table gives cross-reference parts and alternative options found for IDT74LVC02ADCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC02ADCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX02FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | IDT74LVC02ADCG8 vs TC74LCX02FN |
HD74LVC02RP | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | IDT74LVC02ADCG8 vs HD74LVC02RP |
N74LVC02D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | IDT74LVC02ADCG8 vs N74LVC02D |
HD74LVC02FPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | IDT74LVC02ADCG8 vs HD74LVC02FPEL |
74LVC02AD,112 | 74LVC02A - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | IDT74LVC02ADCG8 vs 74LVC02AD,112 |
MC74LCX02MELG | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, EIAJ, SO-14 | onsemi | IDT74LVC02ADCG8 vs MC74LCX02MELG |
TC74LCX02FELP | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | IDT74LVC02ADCG8 vs TC74LCX02FELP |
HD74LVC02FP-E | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | IDT74LVC02ADCG8 vs HD74LVC02FP-E |
74LCX02M | LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | IDT74LVC02ADCG8 vs 74LCX02M |
HD74LVC02FP | NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Hitachi Ltd | IDT74LVC02ADCG8 vs HD74LVC02FP |