Part Details for IDT74LVC08ADC by Integrated Device Technology Inc
Overview of IDT74LVC08ADC by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for IDT74LVC08ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input AND, LVC-CMOS, 14 Pin, Plastic, SOP | 10 |
|
$0.4875 / $0.5850 | Buy Now |
Part Details for IDT74LVC08ADC
IDT74LVC08ADC CAD Models
IDT74LVC08ADC Part Data Attributes
|
IDT74LVC08ADC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC08ADC
Integrated Device Technology Inc
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IDT74LVC08ADC
This table gives cross-reference parts and alternative options found for IDT74LVC08ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC08ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08MTR | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | IDT74LVC08ADC vs 74LCX08MTR |
SN74LVC08D | Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85 | Texas Instruments | IDT74LVC08ADC vs SN74LVC08D |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | IDT74LVC08ADC vs 74LCX08MTCX_NL |
N74LVC08D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | IDT74LVC08ADC vs N74LVC08D-T |
74LVC08D-T | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | IDT74LVC08ADC vs 74LVC08D-T |
TC74LCX08FN | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | IDT74LVC08ADC vs TC74LCX08FN |
74LCX08M | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 1100-TUBE | onsemi | IDT74LVC08ADC vs 74LCX08M |
74LVC08ADR2G | Low Voltage Quad 2-Input AND Gate, 2500-REEL | onsemi | IDT74LVC08ADC vs 74LVC08ADR2G |
74LVC08AMTR | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SO-14 | STMicroelectronics | IDT74LVC08ADC vs 74LVC08AMTR |
MC74LCX08MEL | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SO-14 | onsemi | IDT74LVC08ADC vs MC74LCX08MEL |