Part Details for IDT74LVC11APY8 by Integrated Device Technology Inc
Overview of IDT74LVC11APY8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74LVC11APY8
IDT74LVC11APY8 CAD Models
IDT74LVC11APY8 Part Data Attributes:
|
IDT74LVC11APY8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74LVC11APY8
Integrated Device Technology Inc
AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for IDT74LVC11APY8
This table gives cross-reference parts and alternative options found for IDT74LVC11APY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC11APY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC11DB,112 | 74LVC11 - Dual inverter@en-us SSOP1 14-Pin | Nexperia | IDT74LVC11APY8 vs 74LVC11DB,112 |
74LVC11DB,112 | 74LVC11 - Triple 3-input AND gate SSOP1 14-Pin | NXP Semiconductors | IDT74LVC11APY8 vs 74LVC11DB,112 |
IDT74LVC11APYG | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.65 MM PITCH, SSOP-14 | Integrated Device Technology Inc | IDT74LVC11APY8 vs IDT74LVC11APYG |
935205920112 | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | IDT74LVC11APY8 vs 935205920112 |
74LVC11DB,118 | 74LVC11 - Dual inverter@en-us SSOP1 14-Pin | Nexperia | IDT74LVC11APY8 vs 74LVC11DB,118 |
935205920112 | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | IDT74LVC11APY8 vs 935205920112 |