There are no models available for this part yet.
Overview of IDT74LVC16373APA by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Price & Stock for IDT74LVC16373APA by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 31 |
|
RFQ | ||||
Quest Components | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 96 |
|
$0.7350 / $2.4500 | Buy Now | ||
Quest Components | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 28 |
|
$1.2000 / $1.5000 | Buy Now | ||
Quest Components | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 15 |
|
$4.4000 / $6.0000 | Buy Now | ||
Quest Components | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 15 |
|
$6.4000 / $9.6000 | Buy Now |
CAD Models for IDT74LVC16373APA by Integrated Device Technology Inc
Part Data Attributes for IDT74LVC16373APA by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP48,.3,20
|
Pin Count
|
48
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
12.5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Prop. Delay@Nom-Sup
|
4.2 ns
|
Propagation Delay (tpd)
|
5.3 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
6.1 mm
|
Alternate Parts for IDT74LVC16373APA
This table gives cross-reference parts and alternative options found for IDT74LVC16373APA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16373APA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC16373ADGG,512 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin | Nexperia | IDT74LVC16373APA vs 74LVC16373ADGG,512 |
74LCXH16373MTDX | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | IDT74LVC16373APA vs 74LCXH16373MTDX |
74LCX16373TTR | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | IDT74LVC16373APA vs 74LCX16373TTR |
PI74LCX16373A | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | IDT74LVC16373APA vs PI74LCX16373A |
74LVCH16373ADGG-T | Bus Driver | Nexperia | IDT74LVC16373APA vs 74LVCH16373ADGG-T |
74LVCH16373ADG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC16373APA vs 74LVCH16373ADG |
TC74LCX16373AFT | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | IDT74LVC16373APA vs TC74LCX16373AFT |
VCH16373DGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC16373APA vs VCH16373DGG-T |
74LVCH16373DGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | IDT74LVC16373APA vs 74LVCH16373DGG |
74LCX16373MTDX | Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | IDT74LVC16373APA vs 74LCX16373MTDX |
Related Parts for IDT74LVC16373APA
-
IDT74LVC16245APABus Driver/Transceivers
-
TM4C1294NCPDTI3RMicrocontrollers
-
BUK714R1-40BTPower Field-Effect Transistors
-
RSX201VA-30Rectifier Diodes
-
MIC29301-3.3WULinear Regulator ICs
-
L9823Peripheral Drivers
-
853S014AGILFClock Drivers
-
S29GL01GT11TFIV10Flash Memories
-
CPFC6D36-100M06Data Line Filters