Logic
IDT74LVC16373APFG8
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48

Overview of IDT74LVC16373APFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications

CAD Models for IDT74LVC16373APFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74LVC16373APFG8 by Integrated Device Technology Inc

IDT74LVC16373APFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.40 MM PITCH, TVSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
9.7 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74LVC16373APFG8
    Integrated Device Technology Inc
    Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48
    VS

Alternate Parts for IDT74LVC16373APFG8

This table gives cross-reference parts and alternative options found for IDT74LVC16373APFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74LVC16373APFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVC16373APF Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74LVC16373APFG8 vs IDT74LVC16373APF
IDT74LVCH16373APF Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc IDT74LVC16373APFG8 vs IDT74LVCH16373APF
74LVC16373ADGVRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments IDT74LVC16373APFG8 vs 74LVC16373ADGVRG4
IDT74LVC16373APF8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74LVC16373APFG8 vs IDT74LVC16373APF8
IDT74LVC16373APFG Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74LVC16373APFG8 vs IDT74LVC16373APFG
IDT74LVC16373APFG Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74LVC16373APFG8 vs IDT74LVC16373APFG
SN74LVC16373ADGVR 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments IDT74LVC16373APFG8 vs SN74LVC16373ADGVR
IDT74LVCH16373APF8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc IDT74LVC16373APFG8 vs IDT74LVCH16373APF8
IDT74LVC16373APFG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74LVC16373APFG8 vs IDT74LVC16373APFG8
74LVC16373ADGVRE4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments IDT74LVC16373APFG8 vs 74LVC16373ADGVRE4
Part Number Description Manufacturer Compare
IDT74ALVCH16373PA Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74LVC16373APFG8 vs IDT74ALVCH16373PA
SN74AVCH16374DGG AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments IDT74LVC16373APFG8 vs SN74AVCH16374DGG
74ALVCH16373DT ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi IDT74LVC16373APFG8 vs 74ALVCH16373DT
SN74ALVCH16373KR 16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments IDT74LVC16373APFG8 vs SN74ALVCH16373KR
IDT74LVC16373APFG8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74LVC16373APFG8 vs IDT74LVC16373APFG8
SN74LVC16373AGQLR 16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments IDT74LVC16373APFG8 vs SN74LVC16373AGQLR
IDT74LVC16373APF8 Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TVSOP-48 Integrated Device Technology Inc IDT74LVC16373APFG8 vs IDT74LVC16373APF8
SN74LVCH16373AZQLR 16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments IDT74LVC16373APFG8 vs SN74LVCH16373AZQLR
74LVC16373ADGVRE4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 125 Texas Instruments IDT74LVC16373APFG8 vs 74LVC16373ADGVRE4
74ALVCH16373DTR ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 onsemi IDT74LVC16373APFG8 vs 74ALVCH16373DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74LVC16373APFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74LVC16373APFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT74LVC16373APFG8 would you like to use for your alert(s)?
  • Please alert me when IDT74LVC16373APFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74LVC16373APFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74LVC16373APFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74LVC16373APFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74LVC16373APFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74LVC16373APFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: